Showing
1 - 25
of 1 696
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89 SERIES
L78L05ACUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
87 180
In Stock
1 : 0,64000 €
Cut Tape (CT)
2 500 : 0,24130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L33ACUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
159 309
In Stock
1 : 0,65000 €
Cut Tape (CT)
2 500 : 0,24210 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
48 795
In Stock
1 : 0,65000 €
Cut Tape (CT)
2 500 : 0,24294 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L33ABUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
111 672
In Stock
1 : 0,72000 €
Cut Tape (CT)
2 500 : 0,31553 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT23-5
LD2985BM33R
IC REG LINEAR 3.3V 150MA SOT23-5
STMicroelectronics
30 976
In Stock
1 : 0,95000 €
Cut Tape (CT)
3 000 : 0,41967 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.575V @ 150mA150mA150 µA4 mA45dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
LD2980CM33TR
IC REG LINEAR 3.3V 50MA SOT23-5
STMicroelectronics
9 554
In Stock
1 : 0,96000 €
Cut Tape (CT)
3 000 : 0,41985 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.225V @ 50mA50mA150 µA1.2 mA63dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
DPAK (TO252-3)
LD1117DT33TR
IC REG LINEAR 3.3V 800MA DPAK
STMicroelectronics
20 703
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 500 : 0,42988 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA10 mA-75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-92-3
L4931CZ50-AP
IC REG LINEAR 5V 250MA TO92-3
STMicroelectronics
4 081
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 000 : 0,44922 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveFixed120V5V-0.8V @ 250mA250mA1 mA6 mA70dB ~ 55dB (120Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT23-5
LD3985M33R
IC REG LINEAR 3.3V 150MA SOT23-5
STMicroelectronics
32 272
In Stock
1 : 0,97000 €
Cut Tape (CT)
3 000 : 0,48551 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.1V @ 150mA150mA150 µA250 µA60dB ~ 50dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-89
LDK320AU50R
IC REG LINEAR 5V 200MA SOT89
STMicroelectronics
104 264
In Stock
1 : 0,95000 €
Cut Tape (CT)
2 500 : 0,47493 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V5V-0.35V @ 200mA200mA90 µA100 µA88dB ~ 48dB (120Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89
SOT23-5
LDK320AM-R
IC REG LIN POS ADJ 200MA SOT23-5
STMicroelectronics
8 965
In Stock
1 : 0,95000 €
Cut Tape (CT)
3 000 : 0,47493 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable118V1.2V12V0.35V @ 200mA200mA90 µA100 µA88dB ~ 48dB (120Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
SOT-89 SERIES
LD2981ABU33TR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
9 461
In Stock
1 : 1,05000 €
Cut Tape (CT)
2 500 : 0,52910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.375V @ 100mA100mA150 µA2.6 mA63dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-243AASOT-89-3
D²PAK
L7805CD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
48 111
In Stock
1 : 1,06000 €
Cut Tape (CT)
1 000 : 0,53256 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA-62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
SOT23-5
LD39015M18R
IC REG LINEAR 1.8V 150MA SOT23-5
STMicroelectronics
13 064
In Stock
1 : 1,06000 €
Cut Tape (CT)
3 000 : 0,53311 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.1V @ 100mA150mA50 µA70 µA65dB ~ 62dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
LD39015M33R
IC REG LINEAR 3.3V 150MA SOT23-5
STMicroelectronics
67 349
In Stock
1 : 1,07000 €
Cut Tape (CT)
3 000 : 0,53503 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 100mA150mA50 µA70 µA65dB ~ 62dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
LDK220M36R
IC REG LINEAR 3.6V 200MA SOT23-5
STMicroelectronics
50 245
In Stock
1 : 1,08000 €
Cut Tape (CT)
3 000 : 0,53986 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.6V-0.35V @ 200mA200mA90 µA100 µA55dB ~ 50dB (120Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
LD39015M12R
IC REG LINEAR 1.2V 150MA SOT23-5
STMicroelectronics
42 062
In Stock
1 : 1,08000 €
Cut Tape (CT)
3 000 : 0,54236 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.1V @ 100mA150mA50 µA70 µA65dB ~ 62dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
L7805ABD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
48 505
In Stock
1 : 1,16000 €
Cut Tape (CT)
1 000 : 0,57780 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA-68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
6-Micro DFN
LD39130SPUR
IC REG LINEAR POS ADJ 300MA 6DFN
STMicroelectronics
5 086
In Stock
1 : 1,16000 €
Cut Tape (CT)
5 000 : 0,57944 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V5.2V0.3V @ 300mA (Typ)300mA45 µA-70dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°CSurface Mount6-XFDFN6-DFN (1.2x1.3)
D²PAK
L7812ABD2T-TR
IC REG LINEAR 12V 1.5A D2PAK
STMicroelectronics
20 146
In Stock
1 : 1,20000 €
Cut Tape (CT)
1 000 : 0,60206 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V12V-2V @ 1A (Typ)1.5A6 mA-60dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
SOT-223
LDL1117S50R
IC REG LINEAR 5V 1.2A SOT223
STMicroelectronics
61 924
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 500 : 0,60679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V5V-0.6V @ 1.2A1.2A500 µA-87dB ~ 65dB (120Hz ~ 100kHz)-Over Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
SOT-223
LDL1117S33R
IC REG LINEAR 3.3V 1.2A SOT223
STMicroelectronics
11 925
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 500 : 0,60679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 1.2A1.2A500 µA-87dB ~ 65dB (120Hz ~ 100kHz)-Over Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
SOT23-5
LK112SM50TR
IC REG LINEAR 5V 200MA SOT23-5
STMicroelectronics
10 583
In Stock
1 : 1,21000 €
Cut Tape (CT)
3 000 : 0,60680 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V5V-0.5V @ 200mA200mA250 µA-55dB (400Hz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
DPAK (TO252-3)
L7805CDT-TR
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
1 425
In Stock
1 : 1,25000 €
Cut Tape (CT)
2 500 : 0,58254 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA-62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
SOT-223
L5150BNTR
IC REG LINEAR 5V 150MA SOT223
STMicroelectronics
517
In Stock
1 : 1,32000 €
Cut Tape (CT)
1 000 : 0,66206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed140V5V-0.5V @ 150mA150mA80 µA4.2 mA48dB (100Hz)-Over Temperature, Short Circuit-40°C ~ 150°CSurface MountTO-261-4, TO-261AASOT-223
Showing
1 - 25
of 1 696

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.