Showing
1 - 25
of 204
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN (3x3)
STSPIN220
LOW VOLTAGE STEPPER MOTOR DRIVER
STMicroelectronics
20 735
In Stock
1 : 2,31000 €
Cut Tape (CT)
4 000 : 1,29322 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)Step/DirectionPower MOSFET>256 MicrostepsBattery Powered1.3A0V ~ 5V1.8V ~ 10V-40°C ~ 150°C (TJ)Surface Mount16-VFQFN Exposed Pad16-VFQFPN (3x3)
20-SOIC 0.295
L6506D013TR
IC MTR DRVR BIPOLAR 4.5V-7V 20SO
STMicroelectronics
19 068
In Stock
1 : 5,27000 €
Cut Tape (CT)
1 000 : 3,28055 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Controller - Current ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.5V ~ 7V-0°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
16-PowerSO
L9958SBTR
IC MTRDRV BIPLR 4.5-5.5V 16PWRSO
STMicroelectronics
1 529
In Stock
1 : 6,80000 €
Cut Tape (CT)
600 : 4,72172 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)SPICMOS-General Purpose8.6A4.5V ~ 5.5V4V ~ 28V-40°C ~ 150°C (TJ)Surface Mount16-PowerBSOP (0.370", 9.40mm Width)PowerSO-16™
20-SOIC 0.295
L6225DTR
IC MTR DRVR BIPOLAR 8-52V 20SOIC
STMicroelectronics
4 610
In Stock
1 : 7,02000 €
Cut Tape (CT)
1 000 : 4,86692 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelBiCDMOS-General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
24-SOIC
L6229DTR
IC MOTOR DRIVER 12V-52V 24SO
STMicroelectronics
4 000
In Stock
1 : 8,21000 €
Cut Tape (CT)
1 000 : 5,69451 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelBiCDMOS-General Purpose1.4A12V ~ 52V12V ~ 52V-25°C ~ 125°C (TJ)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SO
POWERSO-36
L6228PDTR
IC MTR DRV BIPOLAR 8-52V 36PWRSO
STMicroelectronics
340
In Stock
1 : 9,15000 €
Cut Tape (CT)
600 : 6,34350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS1, 1/2General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount36-BSSOP (0.433", 11.00mm Width) Exposed PadPowerSO-36
POWERSO-36
L6229PDTR
IC MOTOR DRVR 12V-52V 36POWERSO
STMicroelectronics
726
In Stock
1 : 10,27000 €
Cut Tape (CT)
600 : 7,11933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelBiCDMOS-General Purpose1.4A12V ~ 52V12V ~ 52V-25°C ~ 125°C (TJ)Surface Mount36-BSSOP (0.433", 11.00mm Width) Exposed PadPowerSO-36
24-SOIC
L6229D
IC MOTOR DRIVER 12V-52V 24SO
STMicroelectronics
1 111
In Stock
1 : 8,21000 €
Tube
Tube
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelBiCDMOS-General Purpose1.4A12V ~ 52V12V ~ 52V-25°C ~ 125°C (TJ)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SO
20-SOIC 0.295
L297D013TR
IC MOTOR DRV BIPOLAR/UNIPLR 20SO
STMicroelectronics
0
In Stock
1 : 12,13000 €
Cut Tape (CT)
1 000 : 8,41855 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
POWERSO-36
L6208PD
IC MTR DRV BIPOLAR 8-52V 36PWRSO
STMicroelectronics
67
In Stock
1 : 11,95000 €
Tube
Tube
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS1, 1/2General Purpose2.8A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount36-BSSOP (0.433", 11.00mm Width) Exposed PadPowerSO-36
20-SOIC 0.295
L6225D
IC MTR DRVR BIPOLAR 8-52V 20SOIC
STMicroelectronics
189
In Stock
1 : 7,02000 €
Tube
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelBiCDMOS-General Purpose4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
POWERSO-36
L6230PD
IC MOTOR DRIVER 8V-52V 36POWERSO
STMicroelectronics
607
In Stock
1 : 7,66000 €
Tube
Tube
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelDMOS-General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount36-BSSOP (0.433", 11.00mm Width) Exposed PadPowerSO-36
POWERSO-36
L6227PD
IC MTR DRV BIPOLAR 8-52V 36PWRSO
STMicroelectronics
175
In Stock
1 : 8,27000 €
Tube
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS-General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount36-BSSOP (0.433", 11.00mm Width) Exposed PadPowerSO-36
PowerSO-20
L9958
IC MTRDRV BIPLR 4.5-5.5V 20PWRSO
STMicroelectronics
259
In Stock
1 : 9,33000 €
Tube
-
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)SPICMOS-General Purpose8.6A4.5V ~ 5.5V4V ~ 28V-40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.433", 11.00mm Width) Exposed PadPowerSO-20
20-SOIC 0.295
E-TEA3718SFPTR
IC MTR DRV BIPLR 4.75-5.25V 20SO
STMicroelectronics
2 132
In Stock
1 : 5,36000 €
Cut Tape (CT)
1 000 : 3,34089 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (2)ParallelBipolar1, 1/2General Purpose1.5A4.75V ~ 5.25V10V ~ 45V0°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
16-DIP SOT38-1
E-TEA3718SDP
IC MOTOR DRVR BIPOLAR 16POWERDIP
STMicroelectronics
1 000
In Stock
1 : 4,52000 €
Tube
-
Tube
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (2)ParallelBipolar1, 1/2General Purpose1.5A4.75V ~ 5.25V10V ~ 45V0°C ~ 150°C (TJ)Through Hole16-DIP (0.300", 7.62mm)16-PowerDIP
L99H02XPTR
L99H02XPTR
DOOR ACTUATOR DRIVER
STMicroelectronics
1 000
In Stock
1 : 5,29000 €
Cut Tape (CT)
1 000 : 3,29372 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
16-QFN (3x3)
STSPIN250
IC MOTOR DRIVER 0V-5V 16VFQFPN
STMicroelectronics
1 984
In Stock
1 : 2,84000 €
Cut Tape (CT)
4 000 : 1,58716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)PWMPower MOSFET-General Purpose2.6A0V ~ 5V1.8V ~ 10V-40°C ~ 150°C (TJ)Surface Mount16-VFQFN Exposed Pad16-VFQFPN (3x3)
28-SO
L9925
IC MTR DRVR BIPOLAR 9V-16V 28SO
STMicroelectronics
671
In Stock
1 : 4,67000 €
Tube
-
Tube
Tube
ObsoleteBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelBiCDMOS-General Purpose1.2A9V ~ 16V9V ~ 16V-40°C ~ 150°C (TJ)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SO
32-QFN
L6228QTR
IC MOTOR DRV BIPOLAR 8-52V 32FPN
STMicroelectronics
1 331
In Stock
1 : 5,93000 €
Cut Tape (CT)
3 000 : 3,69365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS1, 1/2General Purpose1.4A8V ~ 52V8V ~ 52V-40°C ~ 150°C (TJ)Surface Mount32-VFQFN Exposed Pad32-VFQFPN-EP (5x5)
24 PowerDIP
L6227N
IC MTR DRVR BIPLR 8-52V 24PWRDIP
STMicroelectronics
188
In Stock
1 : 6,06000 €
Tube
Tube
ObsoleteBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS-General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Through Hole24-PowerDIP (0.300", 7.62mm)24-PowerDIP
48-VFQFN Exposed Pad
L6235QTR
IC MOTOR DRIVER 8V-52V 48QFN
STMicroelectronics
0
In Stock
1 : 6,54000 €
Cut Tape (CT)
2 500 : 4,53960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelDMOS-General Purpose2.5A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
24-SOIC
L6226DTR
IC MTR DRVR BIPOLAR 8-52V 24SOIC
STMicroelectronics
965
In Stock
1 : 6,59000 €
Cut Tape (CT)
1 000 : 4,57546 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelDMOS-General Purpose1.4A8V ~ 52V8V ~ 52V-25°C ~ 125°C (TJ)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
PowerSO-20
E-L9935
IC MTR DRV BIPOLAR 8-24V 20PWRSO
STMicroelectronics
234
In Stock
1 : 7,45000 €
Tube
-
Tube
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)SPIDMOS1, 1/2General Purpose1.2A8V ~ 24V8V ~ 24V-40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.433", 11.00mm Width) Exposed PadPowerSO-20
38-TFSOP Exp Pad
L6480HTR
IC MTR DRV BIPLR 3.3/5V 38HTSSOP
STMicroelectronics
591
In Stock
1 : 7,47000 €
Cut Tape (CT)
2 500 : 5,18047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (4)SPIDMOS1 ~ 1/128General Purpose-3.3V, 5V--40°C ~ 150°C (TJ)Surface Mount38-TFSOP (0.173", 4.40mm Width) Exposed Pad38-HTSSOP
Showing
1 - 25
of 204

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.