Showing
1 - 25
of 127
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC
SR10LG-G
IC OFFLINE SWITCH SHUNT 8SOIC
Microchip Technology
24 421
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 300 : 0,53498 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes-Shunt---50Hz ~ 60Hz-Current Limiting--40°C ~ 125°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-SOIC Exp Pad
SR087SG-G
IC OFFLINE SW INDUCTORLS 8SOIC
Microchip Technology
3 464
In Stock
1 : 1,57000 €
Cut Tape (CT)
3 300 : 1,22642 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Inductorless------EN-40°C ~ 125°C (TJ)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOICSurface Mount
8-DIP
MIC38HC42YN
IC OFFLINE SWITCH MULT TOP 8DIP
Microchip Technology
250
In Stock
1 : 2,08000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V96%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
7-SOIC
MCP1012-V/EKA
IC OFFLINE SWITCH FLYBACK 7SOIC
Microchip Technology
3 040
In Stock
1 : 0,88000 €
Cut Tape (CT)
3 300 : 0,68135 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes-Flyback16 V120V ~ 240V-940Hz-Current Limiting, Over Temperature, Over VoltageEN-40°C ~ 105°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOICSurface Mount
8-SOIC Exp Pad
SR086SG-G
IC OFFLINE SW INDUCTORLS 8SOIC
Microchip Technology
2 223
In Stock
1 : 1,57000 €
Cut Tape (CT)
3 300 : 1,22642 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Inductorless------EN-40°C ~ 125°C (TJ)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOICSurface Mount
8-SOIC
SG3842DM
IC OFFLINE SWITCH FLYBACK 8SOIC
Microchip Technology
2 430
In Stock
1 : 2,08000 €
Bulk
-
Bulk
Discontinued at Digi-KeyIsolatedNo-Flyback16 V10V ~ 30V95%100Hz ~ 500kHz-Current LimitingFrequency Control0°C ~ 70°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-DIP
LX1554CM
IC OFFLINE SWITCH MULT TOP 8DIP
Microchip Technology
6 057
In Stock
1 : 2,69000 €
Tube
-
Tube
ObsoleteIsolatedNo-Boost, Buck, Flyback, Forward16 V10V ~ 30V48%500kHz-Current LimitingFrequency Control0°C ~ 70°C (TA)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
8-DIP
SG2844M
IC OFFLINE SWITCH 8DIP
Microchip Technology
4 825
In Stock
1 : 4,41000 €
Tube
-
Tube
Discontinued at Digi-KeyIsolatedNo--16 V10V ~ 30V48%100Hz ~ 500kHz-Current LimitingFrequency Control-25°C ~ 85°C (TA)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
8-DIP
SG2842M
IC OFFLINE SWITCH FLYBACK 8DIP
Microchip Technology
580
In Stock
1 : 4,41000 €
Tube
-
Tube
Discontinued at Digi-KeyIsolatedNo-Flyback16 V10V ~ 30V95%100Hz ~ 500kHz-Current LimitingFrequency Control-25°C ~ 85°C (TA)8-DIP (0.300", 7.62mm)8-PDIPThrough Hole
8-SOIC
MIC38HC44YM
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
452
In Stock
1 : 1,65000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-SOIC
MIC38HC42YM
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
205
In Stock
1 : 1,65000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V96%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-DIP
MIC38C42YN
IC OFFLINE SWITCH MULT TOP 8DIP
Microchip Technology
170
In Stock
1 : 1,74000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V96%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
8-SOIC
MIC38C44YM
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
315
In Stock
1 : 2,49000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-MSOP
MIC3808YMM
IC OFFLINE SW PUSH-PULL 8MSOP
Microchip Technology
276
In Stock
1 : 2,69000 €
Tube
-
Tube
ActiveIsolatedNo-Push-Pull12.5 V8.3V ~ 15V49%Up to 1MHz-Current LimitingFrequency Control-40°C ~ 85°C (TA)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8-SOIC
MIC38C44AYM
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
380
In Stock
1 : 1,53000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-DIP
SG3844M
IC OFFLINE SWITCH 8DIP
Microchip Technology
43
In Stock
1 : 1,79000 €
Tube
-
Tube
Discontinued at Digi-KeyIsolatedNo--16 V10V ~ 30V48%100Hz ~ 500kHz-Current LimitingFrequency Control0°C ~ 70°C (TA)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
8-SOIC
MIC38HC42YM-TR
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
0
In Stock
1 : 1,65000 €
Cut Tape (CT)
2 500 : 1,27184 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V96%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-SOIC
MIC38HC44YM-TR
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
0
In Stock
1 : 1,65000 €
Cut Tape (CT)
2 500 : 1,27184 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-SOIC
MIC38C42YM
IC OFFLINE SWITCH MULT TOP 8SOIC
Microchip Technology
22
In Stock
1 : 2,49000 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V96%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-DIP
MIC38C44YN
IC OFFLINE SWITCH MULT TOP 8DIP
Microchip Technology
0
In Stock
300 : 1,33240 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
14-DIP
MIC38HC44-1YN
IC OFFLINE SWITCH MULT TOP 14DIP
Microchip Technology
0
In Stock
250 : 1,60496 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)14-DIP (0.300", 7.62mm)14-DIPThrough Hole
8-DIP
MIC38HC44YN
IC OFFLINE SWITCH MULT TOP 8DIP
Microchip Technology
0
In Stock
250 : 1,60496 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)8-DIP (0.300", 7.62mm)8-DIPThrough Hole
14-DIP
MIC38C44-1YN
IC OFFLINE SWITCH MULT TOP 14DIP
Microchip Technology
0
In Stock
250 : 1,65036 €
Tube
-
Tube
ActiveIsolatedYes-Boost, Buck, Flyback, Forward14.5 V9V ~ 20V50%500kHz--Frequency Control-40°C ~ 150°C (TJ)14-DIP (0.300", 7.62mm)14-DIPThrough Hole
10-MSOP
MIC3838YMM
IC OFFLINE SW PUSH-PULL 10MSOP
Microchip Technology
0
In Stock
300 : 1,83207 €
Tube
-
Tube
ActiveIsolatedNo-Push-Pull12.5 V8.3V ~ 15V49%Up to 1MHz-Current LimitingFrequency Control-40°C ~ 85°C (TA)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOPSurface Mount
10-MSOP
MIC3838YMM-TR
IC OFFLINE SW PUSH-PULL 10MSOP
Microchip Technology
0
In Stock
2 500 : 1,83206 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedNo-Push-Pull12.5 V8.3V ~ 15V49%Up to 1MHz-Current LimitingFrequency Control-40°C ~ 85°C (TA)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOPSurface Mount
Showing
1 - 25
of 127

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.