Panel Mount

Results: 1 246
Manufacturer
Altech CorporationAmphenol AnytekConta-Clip, Inc.Dinkle Corporation, USAMolexOn Shore Technology Inc.Phoenix ContactWAGO CorporationWeidmüller
Series
-*2EHDPCLIPLINE DFKCLIPLINE HDFKCLIPLINE HDFKVCLIPLINE PLWCLIPLINE PTCLIPLINE PWCLIPLINE PWOCLIPLINE RWCLIPLINE UW
Packaging
BagBoxBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Front Panel Wire Connection
-Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Angled to PanelBolt/Screw Clamp - Wire Entry Parallel to Panel (2)Bolt/Screw Clamp - Wire Entry Parallel to PanelHeader, Female SocketsHeader, Male PinsPush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
-Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Angled to PanelBolt/Screw Clamp - Wire Entry Parallel to PanelCircular Clamp, Solder HookHeader, Male PinsPCB BoardPCB Pins - Right AnglePCB Pins - StraightPush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry Angled to PanelQuick Connect - 0.110" (2.80mm), Solder EyeletQuick Connect - 0.114" (2.90mm), Solder EyeletQuick Connect - 0.187" (4.75mm), Solder Eyelet
Width
0.197" (5.00mm)0.201" (5.10mm)0.240" (6.10mm)0.244" (6.20mm)0.276" (7.00mm)0.319" (8.10mm)0.339" (8.60mm)0.374" (9.50mm)0.394" (10.00mm)0.398" (10.10mm)0.437" (11.10mm)0.472" (12.00mm)
Panel Thickness
0.020 ~ 0.138" (0.5 ~ 3.5mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)0.039 ~ 0.098" (1.0 ~ 2.5mm)0.039 ~ 0.118" (1.0 ~ 3.0mm)0.039 ~ 0.157" (1.0 ~ 4.0mm)0.039 ~ 0.177" (1.0 ~ 4.5mm)0.039 ~ 0.197" (1.0 ~ 5.0mm)0.039 ~ 0.236" (1.0 ~ 6.0mm)0.059" (1.50mm)0.060 ~ 0.120" (1.5mm ~ 3.0mm)0.079 ~ 0.197" (2.0 ~ 5.0mm)0.079 ~ 0.315" (2.0 ~ 8.0mm)0.098 ~ 0.236" (2.5 ~ 6.0mm)0.098" (2.50mm)
Positions Per Level
123456789101112
Panel Mount Type
2 Piece2 Piece, Snap Lock - Front Flange2 Piece, Snap Lock-Chassis, PanelScrew ClampScrew Mount - Front FlangeScrew Mount - Rear FlangeSnap Fit
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)0.276" (7.00mm)0.300" (7.62mm)0.394" (10.00mm)0.400" (10.16mm)0.453" (11.50mm)0.472" (12.00mm)0.984" (25.00mm)-
Voltage - UL
150 V300 V500 V600 V800 V1 kV
Current - UL
5 A7 A8 A10 A12 A15 A20 A25 A30 A35 A40 A41 A
Wire Gauge
1/0-6 AWG1/0-8 AWG2-10 AWG2-14 AWG2-8 AWG2/0-6 AWG3-10 AWG3/0-4 AWG4 AWG4-10 AWG4-14 AWG4-16 AWG
Color
-BlackBlueGraniteGrayGreenGreen, YellowOrangeRedWhite
Features
-Engagement PinFuse, 5mm x 20mmFuse, 6.3x32Ground Feed ThroughGroundLever ActuatedLock OpeningPush Button ActuatedSealing GasketSealing Gasket, Threaded Mate LockThreaded Mating LockThreaded Mating Lock, Shield Connection FeedthroughThreaded Mating Lock, Shield Connection Front Side
Number of Levels
12
Stocking Options
Environmental Options
Media
Marketplace Product
1 246Results

Showing
of 1 246
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
0707248
0707248
TERM BLK HEADER 2POS GREEN
Phoenix Contact
4 155
In Stock
1 : 2,39000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.200" (30.48mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)2Screw Mount - Front Flange0.200" (5.08mm)300 V15 A-GreenLock Opening1
1829345
1829345
TERM BLK HEADER 2POS GREEN
Phoenix Contact
228
In Stock
1 : 3,11000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet0.867" (22.01mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)2Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
862-504
862-504
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
213
In Stock
1 : 3,85000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel1.890" (48.00mm)-4Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
1829358
1829358
TERM BLK HEADER 3POS GREEN
Phoenix Contact
1 231
In Stock
50
Factory
1 : 3,78000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.017" (25.82mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)3Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
0710170
0710170
TERM BLK HEADER 2POS GREEN
Phoenix Contact
573
In Stock
1 : 4,19000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.200" (30.48mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)2Screw Mount - Front Flange0.200" (5.08mm)300 V10 A-Green-1
1970333
1970333
TERM BLK HEADER 3POS BLACK
Phoenix Contact
468
In Stock
1 : 4,21000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.400" (35.56mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)3Screw Mount - Front Flange0.200" (5.08mm)300 V10 A-Black-1
1899281
1899281
TERM BLK HEADER 2POS GREEN
Phoenix Contact
354
In Stock
1 : 4,01000 €
Bulk
Bulk
ActiveHeader, Male PinsPCB Pins - Straight1.572" (39.92mm)-2Screw Mount - Rear Flange0.200" (5.08mm)300 V10 A-GreenSealing Gasket, Threaded Mate Lock1
862-1505
862-1505
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
810
In Stock
1 : 4,82000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel2.362" (60.00mm)-5Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
1840557
1840557
TERM BLK HEADER 2POS GREEN
Phoenix Contact
3 583
In Stock
1 : 4,32000 €
Bulk
Bulk
ActiveHeader, Male PinsBolt/Screw Clamp - Wire Entry Parallel to Panel1.451" (36.86mm)0.039 ~ 0.197" (1.0 ~ 5.0mm)2Screw Mount - Front Flange0.300" (7.62mm)600 V35 A10-30 AWGGreenThreaded Mating Lock1
1829361
1829361
TERM BLK HEADER 4POS GREEN
Phoenix Contact
551
In Stock
1 : 4,49000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.167" (29.63mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)4Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
0710196
0710196
TERM BLK HEADER 4POS GREEN
Phoenix Contact
768
In Stock
1 : 5,81000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.600" (40.64mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)4Screw Mount - Front Flange0.200" (5.08mm)300 V10 A-Green-1
1829387
1829387
TERM BLK HEADER 6POS GREEN
Phoenix Contact
314
In Stock
1 : 6,01000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.467" (37.25mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)6Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
0707086
0707086
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
489
In Stock
39 450
Factory
1 : 7,60000 €
Bulk
Bulk
ActiveBolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry 90° to Panel0.319" (8.10mm)0.039 ~ 0.157" (1.0 ~ 4.0mm)12 Piece-300 V30 A10-30 AWGGray-1
0709026
0709026
TERM BLK SCREW CLAMP 1POS GRAY
Phoenix Contact
240
In Stock
1 : 8,12000 €
Bulk
Bulk
ActiveBolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Parallel to Panel0.319" (8.10mm)0.039 ~ 0.157" (1.0 ~ 4.0mm)12 Piece-300 V30 A10-30 AWGGray-1
1829439
1829439
TERM BLK HEADER 12POS GREEN
Phoenix Contact
155
In Stock
1 : 10,40000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet2.367" (60.11mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)12Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
OSTVZ023050
OSTVZ023050
TERM BLK HEADER 2POS GREEN
On Shore Technology Inc.
1 482
In Stock
1 : 1,23000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet0.867" (22.01mm)-2Screw Mount - Front Flange0.150" (3.81mm)300 V10 A-GreenThreaded Mating Lock1
1898839
1898839
TERM BLK HEADER 2POS GREEN
Phoenix Contact
1 227
In Stock
1 : 1,89000 €
Bulk
Bulk
ActiveHeader, Male PinsPCB Pins - Right Angle1.172" (29.76mm)-2Screw Mount - Rear Flange0.200" (5.08mm)300 V10 A-GreenSealing Gasket1
862-532
862-552
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
490
In Stock
1 : 2,17000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel0.945" (24.00mm)-2Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
862-6x2
862-652
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
86
In Stock
1 : 2,17000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel0.945" (24.00mm)-2Chassis, Panel0.472" (12.00mm)--12-20 AWGWhitePush Button Actuated1
1599140000
1599140000
TERM BLK HEADER 3POS ORANGE
Weidmüller
115
In Stock
1 : 2,95000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.374" (34.90mm)-3Screw Mount - Front Flange0.200" (5.08mm)300 V15 A-OrangeLock Opening1
862-503
862-503
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
2 201
In Stock
1 : 2,89000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel1.417" (36.00mm)-3Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
862-1503
862-1503
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
1 863
In Stock
1 : 2,89000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel1.417" (36.00mm)-3Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
1599150000
1599150000
TERM BLK HEADER 4POS ORANGE
Weidmüller
129
In Stock
1 : 3,51000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.574" (39.98mm)-4Screw Mount - Front Flange0.200" (5.08mm)300 V15 A-OrangeLock Opening1
DKF-MSTB 0707 SERIES
0707251
TERM BLK HEADER 3POS GREEN
Phoenix Contact
378
In Stock
1 : 3,34000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.400" (35.56mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)3Screw Mount - Front Flange0.200" (5.08mm)300 V15 A-GreenLock Opening1
862-505
862-505
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
358
In Stock
1 : 4,84000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel2.362" (60.00mm)-5Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
Showing
of 1 246

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.