Meters

Results: 3
Manufacturer
Adafruit Industries LLCC-TON Industries
Series
-DK100/300DK800/900
Measuring Range
±2VDC4.5 ~ 30VDC
Display Type
LCD - Black CharactersLED - Green CharactersLED - Red Characters
Number of Characters Per Row
33.5
Display Characters - Height
0.472" (12.00mm)0.560" (14.20mm)0.800" (20.32mm)
Output Type
-Reference
Voltage - Supply
5VDCLoop Power
Panel Cutout Dimensions
Rectangular - 45.50mm x 26.50mmRectangular - 58.40mm x 22.40mmRectangular - 92.00mm x 45.00mm
Mounting Type
Panel MountPanel Mount - Surface, Window
Termination Style
PC PinWire Leads
Ingress Protection
-IP66 - Dust Tight, Water Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
575
575
VOLTMETER 4.5-30VDC LED PNL MT
Adafruit Industries LLC
265
In Stock
1 : 7,44000 €
Bulk
-
Bulk
Active
Voltmeter
Voltage
4.5 ~ 30VDC
LED - Green Characters
3
0.560" (14.20mm)
-
Loop Power
Rectangular - 45.50mm x 26.50mm
Panel Mount
Wire Leads
-
-
DK30X SERIES
DK302
VOLTMETER 2VDC LCD PANEL MOUNT
C-TON Industries
600
In Stock
1 : 41,38000 €
Bulk
Bulk
Active
Voltmeter
Voltage
±2VDC
LCD - Black Characters
3.5
0.472" (12.00mm)
Reference
5VDC
Rectangular - 58.40mm x 22.40mm
Panel Mount - Surface, Window
PC Pin
-
-
DK851A,DK852A,DK853A,DK857A
DK852A
VOLTMETER 2VDC LED PANEL MOUNT
C-TON Industries
40
In Stock
1 : 57,92000 €
Bulk
Bulk
Active
Voltmeter
Voltage
±2VDC
LED - Red Characters
3.5
0.800" (20.32mm)
-
5VDC
Rectangular - 92.00mm x 45.00mm
Panel Mount
PC Pin
IP66 - Dust Tight, Water Resistant
-
Showing
of 3

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.