Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : 11,65000 € Bag | Bag | Active | LED | Blue | - | - | DC | 12V | 15mA | Round | 0.32" (8.20mm) | 5.50mm Dia | Round with Flat Top | 300mcd | - | - | Solder Lug | IP66/IP67, NEMA 4X | - | |||
0 In Stock | 1 : 11,65000 € Bag | Bag | Active | LED | Blue | - | - | DC | 6V | 15mA | Round | 0.32" (8.20mm) | 5.50mm Dia | Round with Flat Top | 300mcd | - | - | Solder Lug | IP66/IP67, NEMA 4X | - |