Showing
of 488
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-DIP SMD
MOC3023SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
26 389
In Stock
315 000
Factory
1 : 0,74000 €
Cut Tape (CT)
1 000 : 0,24993 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo14170Vrms400 V-5mA-100µA (Typ)-1.15V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDUL
6-DIP SMD
MOC3043SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
17 355
In Stock
63 000
Factory
1 : 1,03000 €
Cut Tape (CT)
1 000 : 0,34874 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes14170Vrms400 V1kV/µs5mA-400µA (Typ)-1.25V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDUL
6-DIP SMD
MOC3063SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
4 861
In Stock
1 500 000
Factory
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,41796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes14170Vrms600 V600V/µs5mA-500µA (Typ)-1.3V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDUL
6-DIP SMD
MOC3062SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
13 009
In Stock
26 000
Factory
1 : 1,22000 €
Cut Tape (CT)
1 000 : 0,43309 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes14170Vrms600 V600V/µs10mA-500µA (Typ)-1.3V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDUL
6-DIP SMD
MOC3063SR2VM
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
5 195
In Stock
411 000
Factory
1 : 1,25000 €
Cut Tape (CT)
1 000 : 0,44259 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes14170Vrms600 V600V/µs5mA-500µA (Typ)-1.3V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDIEC/EN/DIN, UL
6-DIP SMD
MOC3083SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
17 108
In Stock
481 000
Factory
1 : 1,26000 €
Cut Tape (CT)
1 000 : 0,44661 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes14170Vrms800 V600V/µs5mA-500µA (Typ)-1.3V60 mA-40°C ~ 85°CSurface Mount6-SMD, Gull Wing6-SMDUL
4-SOP
FODM3053R2-NF098
OPTOISOLATOR 3.75KV TRIAC 4SMD
onsemi
24 994
In Stock
1 : 1,69000 €
Cut Tape (CT)
2 500 : 0,57202 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo13750Vrms600 V1kV/µs5mA70 mA300µA (Typ)-1.2V60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SMDcUR, UR
4-SOP
FODM3063R2
OPTOISOLATOR 3.75KV TRIAC 4MFP
onsemi
6 818
In Stock
1 : 1,96000 €
Cut Tape (CT)
2 500 : 0,73795 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes13750Vrms600 V600V/µs5mA70 mA300µA (Typ)-1.5V (Max)60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SMDcUL, UL
6-DIP White
MOC3043M
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
15 257
In Stock
1 : 0,98000 €
Tube
-
Tube
ActiveTriacYes14170Vrms400 V1kV/µs5mA-400µA (Typ)-1.25V60 mA-40°C ~ 85°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPUL
6-DIP White
MOC3063M
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
5 112
In Stock
366 000
Factory
1 : 1,15000 €
Tube
-
Tube
ActiveTriacYes14170Vrms600 V600V/µs5mA-500µA (Typ)-1.3V60 mA-40°C ~ 85°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPUL
6-DIP
MOC3041TVM
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
3 037
In Stock
19 000
Factory
1 : 1,21000 €
Tube
-
Tube
ActiveTriacYes14170Vrms400 V1kV/µs15mA-400µA (Typ)-1.25V60 mA-40°C ~ 85°CThrough Hole6-DIP (0.400", 10.16mm)6-DIPIEC/EN/DIN, UL
4-SOP
FODM3083R2
OPTOISOLATOR 3.75KV TRIAC 4SMD
onsemi
11 356
In Stock
87 500
Factory
1 : 3,08000 €
Cut Tape (CT)
2 500 : 1,31892 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes13750Vrms800 V600V/µs5mA70 mA300µA (Typ)-1.5V (Max)60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SMDcUL, UL
6-SMD
FOD4108SD
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
1 288
In Stock
1 : 3,45000 €
Cut Tape (CT)
1 000 : 1,54848 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes15000Vrms800 V10kV/µs2mA-500µA60µs1.25V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDCSA, UL
FOD4216
FOD4216SD
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
3 777
In Stock
37 000
Factory
1 : 3,58000 €
Cut Tape (CT)
1 000 : 1,60201 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo15000Vrms600 V10kV/µs1.3mA-500µA60µs1.28V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDcUL, FIMKO, UL
6-SMD
FOD410SD
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
2 141
In Stock
1 : 3,76000 €
Cut Tape (CT)
1 000 : 1,68147 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes15000Vrms600 V10kV/µs2mA-500µA60µs1.25V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDCSA, UL
6-SMD
FOD4108SDV
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
5 696
In Stock
1 : 3,78000 €
Cut Tape (CT)
1 000 : 1,68910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacYes15000Vrms800 V10kV/µs2mA-500µA60µs1.25V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDCSA, UL, VDE
6-SMD
FOD420SD
OPTOISOLATOR 5KV TRIAC 6DIP SMD
onsemi
10 645
In Stock
1 : 4,31000 €
Cut Tape (CT)
1 000 : 1,93004 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo15000Vrms600 V10kV/µs2mA-500µA60µs1.28V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDcUL, FIMKO, UL
FOD4208VS
FOD4208SD
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
17 225
In Stock
1 : 4,36000 €
Cut Tape (CT)
1 000 : 1,95445 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo15000Vrms800 V10kV/µs2mA-500µA60µs1.28V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDcUL, FIMKO, UL
FOD4208VS
FOD4208SDV
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
5 033
In Stock
1 : 4,86000 €
Cut Tape (CT)
1 000 : 2,17618 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo15000Vrms800 V10kV/µs2mA-500µA60µs1.28V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDcUL, FIMKO, UL, VDE
6-SMD
FOD4218SDV
OPTOISOLATOR 5KV TRIAC 6SMDIP-B
onsemi
5 450
In Stock
1 : 5,60000 €
Cut Tape (CT)
1 000 : 2,50714 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTriacNo15000Vrms800 V10kV/µs1.3mA-500µA60µs1.28V30 mA-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMDcUL, FIMKO, UL, VDE
4-SOP
FODM3083
OPTOISOLATOR 3.75KV TRIAC 4MFP
onsemi
5 281
In Stock
1 : 3,08000 €
Tube
-
Tube
ActiveTriacYes13750Vrms800 V600V/µs5mA70 mA300µA (Typ)-1.5V (Max)60 mA-40°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SMDcUL, UL
FOD4216
FOD4216
OPTOISOLATOR 5KV TRIAC 6DIP
onsemi
10 048
In Stock
1 : 3,58000 €
Bulk
-
Bulk
ActiveTriacNo15000Vrms600 V10kV/µs1.3mA-500µA60µs1.28V30 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPcUL, FIMKO, UL
FOD4108
FOD4108
OPTOISOLATOR 5KV TRIAC 6DIP
onsemi
5 149
In Stock
1 : 3,72000 €
Tube
-
Tube
ActiveTriacYes15000Vrms800 V10kV/µs2mA-500µA60µs1.25V30 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPCSA, UL
FOD420
FOD420
OPTOISOLATOR 5KV TRIAC 6DIP
onsemi
1 880
In Stock
1 : 3,82000 €
Tube
-
Tube
ActiveTriacNo15000Vrms600 V10kV/µs2mA-500µA60µs1.28V30 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPcUL, FIMKO, UL
FOD4208VS
FOD4208V
OPTOISOLATOR 5KV TRIAC 6DIP
onsemi
2 650
In Stock
1 : 3,98000 €
Bulk
-
Bulk
ActiveTriacNo15000Vrms800 V10kV/µs2mA-500µA60µs1.28V30 mA-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIPcUL, FIMKO, UL, VDE
Showing
of 488

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.