Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 224 In Stock | 1 : 0,45000 € Cut Tape (CT) 1 000 : 0,12282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
129 194 In Stock | 1 : 0,53000 € Cut Tape (CT) 1 000 : 0,14751 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
197 999 In Stock 282 000 Factory | 1 : 0,55000 € Cut Tape (CT) 1 000 : 0,15100 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
71 417 In Stock | 1 : 0,56000 € Cut Tape (CT) 1 000 : 0,15315 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
137 082 In Stock | 1 : 0,46000 € Cut Tape (CT) 1 000 : 0,15317 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
10 809 In Stock | 1 : 0,57000 € Cut Tape (CT) 1 000 : 0,15813 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-PDIP-GW | ||
48 879 In Stock 261 000 Factory | 1 : 0,58000 € Cut Tape (CT) 1 000 : 0,16111 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
18 696 In Stock | 1 : 0,57000 € Cut Tape (CT) 3 000 : 0,17542 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | |||
13 290 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,18039 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 1200% @ 1mA | - | 3µs, 3µs | DC | Transistor | 80V | 80mA | 1.3V (Max) | 50 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
42 252 In Stock | 1 : 0,61000 € Cut Tape (CT) 2 500 : 0,18481 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | - | 3µs, 3µs | DC | Transistor | 80V | 80mA | 1.3V (Max) | 50 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
17 188 In Stock 282 500 Factory | 1 : 0,65000 € Cut Tape (CT) 2 500 : 0,19682 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 3750Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.3V (Max) | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-Mini-Flat | ||
21 832 In Stock 297 500 Factory | 1 : 0,67000 € Cut Tape (CT) 2 500 : 0,20987 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.3V (Max) | 50 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-Mini-Flat | ||
8 520 In Stock 247 500 Factory | 1 : 0,67000 € Cut Tape (CT) 2 500 : 0,21155 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 1200% @ 1mA | - | 3µs, 3µs | DC | Transistor | 80V | 80mA | 1.3V (Max) | 50 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
50 072 In Stock 1 163 000 Factory | 1 : 0,65000 € Cut Tape (CT) 1 000 : 0,21568 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 100% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
22 710 In Stock | 1 : 0,69000 € Cut Tape (CT) 3 000 : 0,21671 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | |||
7 785 In Stock | 1 : 0,65000 € Cut Tape (CT) 1 000 : 0,21727 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 105°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
9 638 In Stock | 1 : 0,69000 € Cut Tape (CT) 2 500 : 0,21748 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | - | 3µs, 3µs | AC, DC | Transistor | 40V | 80mA | 1.4V (Max) | 50 mA | 300mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
11 448 In Stock 460 000 Factory | 1 : 0,76000 € Cut Tape (CT) 2 500 : 0,23914 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 100% @ 10mA | - | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor with Base | 30V | 150mA | 1.07V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
31 629 In Stock 107 000 Factory | 1 : 0,77000 € Cut Tape (CT) 1 000 : 0,25940 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 105°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
29 780 In Stock 845 000 Factory | 1 : 0,84000 € Cut Tape (CT) 2 500 : 0,26286 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 100% @ 10mA | 200% @ 10mA | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor with Base | 30V | 150mA | 1.15V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15 492 In Stock 465 000 Factory | 1 : 0,89000 € Cut Tape (CT) 1 000 : 0,30221 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 20% @ 10mA | - | - | - | AC, DC | Transistor with Base | 30V | 50mA | 1.17V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
126 712 In Stock 792 500 Factory | 1 : 0,99000 € Cut Tape (CT) 2 500 : 0,31133 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 100% @ 1mA | - | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 30V | 150mA | 1.05V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
94 642 In Stock 1 647 500 Factory | 1 : 0,93000 € Cut Tape (CT) 2 500 : 0,31229 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 100% @ 10mA | 200% @ 10mA | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 70V | 150mA | 1.25V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32 720 In Stock 605 000 Factory | 1 : 1,03000 € Cut Tape (CT) 2 500 : 0,34818 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 100% @ 10mA | - | 3µs, 2.8µs | 1.6µs, 2.2µs | DC | Transistor | 70V | 150mA | 1.25V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44 991 In Stock | 1 : 1,04000 € Cut Tape (CT) 1 000 : 0,36973 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |