Photonics - Counters, Detectors, SPCM (Single Photon Counting Module)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Photon Detection Efficiency | Wavelength Range | Dark Count Rate | Wavelength - Peak | Max Count Rate | Dead Time | Voltage - Supply | Output | Detector Type | Active Area | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : 5 833,92000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 100cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | FC Fiber Adaptor | 5°C ~ 70°C | |||
13 In Stock | 1 : 163,12000 € Box | Box | Active | Fiber Cable | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : 4 826,75000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 250cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | - | 5°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : 5 093,87000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 250cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 4.4V | Avalanche Photodiode | 180μm | FC Fiber Adaptor | 5°C ~ 70°C | |||
1 In Stock | 1 : 5 566,80000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 100cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | - | 5°C ~ 70°C | |||
1 In Stock | 1 : 4 202,75000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 500cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | - | 5°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : 7 938,03000 € Box | Box | Active | Single Photon Detector | 65% | 400 ~ 1060nm | 50cps | 650nm | 37Mcps | 22ns | 5VDC | TTL 10ns 2.2V | Avalanche Photodiode | 180μm | Tube Cage Mount Bracket | 5°C ~ 70°C |