Photodiodes

Results: 88
Stocking Options
Environmental Options
Media
Exclude
88Results

Showing
of 88
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
SFH203FA, SFH313FA
SFH 203 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
41 041
In Stock
1 : 0,69000 €
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH4301, SFH229FA
SFH 229FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
10 008
In Stock
1 : 0,71000 €
Bulk
-
Bulk
Active
900nm
-
730nm ~ 1100nm
PIN
0.6 A/W @ 850nm
6µs
20 V
50pA
0.31mm²
34°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH229
SFH 229
SENSOR PHOTODIODE 860NM RADIAL
ams-OSRAM USA INC.
1 218
In Stock
1 : 0,71000 €
Bulk
-
Bulk
Active
860nm
-
380nm ~ 1100nm
PIN
0.62 A/W @ 850nm
1µs
20 V
50pA
0.31mm²
34°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2704
SFH 2704
SENSOR PHOTODIODE 900NM 2SMD
ams-OSRAM USA INC.
4 157
In Stock
1 : 0,73000 €
Cut Tape (CT)
3 000 : 0,26508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
400nm ~ 1100nm
PIN
0.34 A/W @ 535nm
47ns, 67ns
6 V
100pA
1.51mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
sfh2400fa-z
SFH 2400FA-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
24 961
In Stock
1 : 0,99000 €
Cut Tape (CT)
2 000 : 0,39066 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
6 898
In Stock
1 : 1,00000 €
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
BPW34FAS,BPW34FS,BP104FS
BPW 34 FS-Z
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
24 242
In Stock
1 : 1,03000 €
Cut Tape (CT)
1 500 : 0,41580 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34S
BPW 34 S-Z
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
19 701
In Stock
1 : 1,03000 €
Cut Tape (CT)
1 500 : 0,41580 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2201 A01
SFH 2201 A01
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
8 233
In Stock
1 : 1,07000 €
Cut Tape (CT)
1 500 : 0,43621 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
Blue
300nm ~ 1100nm
PIN
0.20 A/W @ 400nm
65ns, 70ns, 1.2µs, 1.6µs
16 V
1nA
8.12mm²
120°
-40°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
SFH206K
SFH 206K
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
137
In Stock
1 : 1,09000 €
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 205 FA
SFH 205 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
4 239
In Stock
1 : 1,14000 €
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
1 597
In Stock
1 : 1,24000 €
Cut Tape (CT)
3 000 : 0,49027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2706
SFH 2706
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
3 760
In Stock
1 : 1,46000 €
Cut Tape (CT)
3 000 : 0,59075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
95ns, 3µs, 4.6µs
16 V
250pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2705
SFH 2705
SENSOR PHOTODIODE 930NM 2SMD
ams-OSRAM USA INC.
4 435
In Stock
1 : 1,49000 €
Cut Tape (CT)
3 000 : 0,60122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
930nm
Blue/Green
400nm ~ 1100nm
PIN
-
93ns
16 V
200pA
3.4mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
1 477
In Stock
1 : 1,49000 €
Cut Tape (CT)
1 500 : 0,63614 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
sfh 2430-z
SFH 2430-Z
SENSOR PHOTODIODE 570NM 2SMD GW
ams-OSRAM USA INC.
2 668
In Stock
1 : 1,66000 €
Cut Tape (CT)
1 500 : 0,71835 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
570nm
-
400nm ~ 900nm
PIN
-
200µs
6 V
100pA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2202
SFH 2202
SENSOR PHOTODIODE 830NM 2SMD
ams-OSRAM USA INC.
1 970
In Stock
1 : 1,93000 €
Cut Tape (CT)
1 500 : 0,84902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
830nm
-
400nm ~ 1100nm
PIN
-
75ns
16 V
100pA
8.12mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 213 FA
SFH 213 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
77 123
In Stock
1 : 0,63000 €
Bulk
-
Bulk
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 203
SFH 203
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
3 277
In Stock
1 : 0,69000 €
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial, 5mm Dia (T 1 3/4)
SFH 2716 A01
SFH 2716 A01
SENSOR PHOTODIODE 620NM 0805
ams-OSRAM USA INC.
6 854
In Stock
1 : 0,76000 €
Cut Tape (CT)
3 000 : 0,27645 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
350nm ~ 1000nm
PIN
-
-
16 V
10pA
0.35mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
0805 (2012 Metric)
SFH 203 PFA
SFH 203 PFA
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
5 960
In Stock
1 : 0,84000 €
Bulk
-
Bulk
Active
850nm
-
750nm ~ 1100nm
PIN
0.62 A/W @ 850nm
5ns
50 V
1nA
1mm²
150°
-40°C ~ 100°C
-
-
Through Hole
Radial
sfh 203 p
SFH 203 P
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
3 990
In Stock
1 : 0,84000 €
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
5ns
50 V
1nA
1mm²
150°
-40°C ~ 100°C
-
-
Through Hole
Radial
bp 104 fas-z
BP 104 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
11 289
In Stock
1 : 0,91000 €
Cut Tape (CT)
1 500 : 0,35939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2704A
SFH 2704A
SENSOR PHOTODIODE 920NM 2SMD
ams-OSRAM USA INC.
667
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
920nm
Green
400nm ~ 1100nm
PIN
-
70ns, 80ns
6 V
150pA
1.51mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
BP 104 FASR-Z
BP 104 FASR-Z
SENSOR PHOTODIODE 880NM 2SMD
ams-OSRAM USA INC.
3 370
In Stock
1 : 1,03000 €
Cut Tape (CT)
1 500 : 0,41580 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Z-Bend
Showing
of 88

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.