Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 5'
Molex
0
In Stock
Value Added Item
1 : 60,87000 €
Bulk
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-5.00' (1.52m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 10'
Molex
0
In Stock
Value Added Item
1 : 99,96000 €
Bulk
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-10.00' (3.05m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 25'
Molex
0
In Stock
Value Added Item
1 : 210,87000 €
Bulk
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-25.00' (7.62m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 50'
Molex
0
In Stock
Value Added Item
1 : 376,27000 €
Bulk
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-50.00' (15.24m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 100'
Molex
0
In Stock
Value Added Item
1 : 677,88000 €
Bulk
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-100.0' (30.5m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
CABLE 4COND 14AWG YELLOW 250'
1301280137
CABLE 4COND 14AWG YELLOW 250'
Molex
0
In Stock
Active
Bag
ActiveMulti-Conductor414 AWG41/30Copper, BareRubber0.591" (15.01mm)-1.00' (0.30m)Yellow-Oil Resistant600 V--0.0800" (2.032mm)
130128 SERIES
1301280139
CABLE 3COND 16AWG YELLOW 250'
Molex
250
In Stock
Active
Bulk
ActiveMulti-Conductor316 AWG65/34Copper, BareRubber0.410" (10.41mm)-250.0' (76.2m)Yellow-Oil Resistant600 V--0.0600" (1.524mm)
CABLE 3COND 14AWG YELLOW 250'
1301280129
CABLE 3COND 14AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor314 AWG65/30-Rubber0.550" (13.97mm)-250.0' (76.2m)Yellow--600 V--0.0800" (2.032mm)
CABLE 3COND 18AWG YELLOW 250'
1301280131
CABLE 3COND 18AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor318 AWG41/34-Rubber0.320" (8.13mm)-250.0' (76.2m)Yellow--600 V--0.0300" (0.762mm)
CABLE 4COND 10AWG YELLOW 250'
1301280133
CABLE 4COND 10AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor410 AWG105/30-Rubber0.740" (18.80mm)-250.0' (76.2m)Yellow--600 V--0.0950" (2.413mm)
CABLE 3COND 12AWG YELLOW 250'
1301280134
CABLE 3COND 12AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor312 AWG65/30-Rubber0.620" (15.75mm)-250.0' (76.2m)Yellow--600 V--0.0950" (2.413mm)
CABLE 4COND 12AWG YELLOW 250'
1301280135
CABLE 4COND 12AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor412 AWG65/30-Rubber0.680" (17.27mm)-250.0' (76.2m)Yellow--600 V--0.0950" (2.413mm)
CABLE 3COND 14AWG YELLOW 250'
1301280136
CABLE 3COND 14AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor314 AWG41/30-Rubber0.380" (9.65mm)-250.0' (76.2m)Yellow--600 V--0.0300" (0.762mm)
CABLE 2COND 16AWG YELLOW 250'
1301280138
CABLE 2COND 16AWG YELLOW 250'
Molex
0
In Stock
Active
Bulk
ActiveMulti-Conductor216 AWG65/34-Rubber0.390" (9.91mm)-250.0' (76.2m)Yellow--600 V--0.0600" (1.524mm)
CABLE 4COND 16AWG YELLOW 250'
1301280140
CABLE 4COND 16AWG YELLOW 250'
Molex
150
In Stock
Active
Bulk
ActiveMulti-Conductor416 AWG65/34-Rubber0.440" (11.18mm)-250.0' (76.2m)Yellow--600 V--0.0600" (1.524mm)
Showing
of 15

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.