Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 692 In Stock | 1 : 4,44000 € Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 12850 RPM | 0.694 / 4.9 | - | - | Round - 0.953" Dia (24.20mm) | 0.059" (1.50mm) | 0.453" (11.50mm) | - | Connector | - | - | - | - | |||
1 840 In Stock | 1 : 5,12000 € Box | Box | Active | DC Motor | Standard | Brushed | - | - | - | - | - | - | - | - | - | Wire Leads | - | - | - | - |