Tilt Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Angle
Output Type
Mounting Type
Operating Temperature
Voltage - Supply
Current - Output
Package / Case
RPI-1040
RPI-1040
IC DETECTOR 4DIRECTION 940NM SMD
Rohm Semiconductor
0
In Stock
1 000 : 0,90239 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
±90°
NPN
Surface Mount
-25°C ~ 85°C
5V
30mA
6-SMD, No Lead
RPI-1035
RPI-1035
IC DETECTOR 4 DIRECTION SMD
Rohm Semiconductor
0
In Stock
1 : 2,79000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
±90°
NPN
Surface Mount
-25°C ~ 85°C
5V
30mA
6-SMD Module
RPI-1031
RPI-1031
SENSOR OPTO TRANS IMM REFL SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
±90°
NPN
Surface Mount
-25°C ~ 85°C
5V
30mA
6-SMD
Showing
of 3

Tilt Switches


Products in the tilt switch family are designed to provide a binary (two-state) indication of whether or not their orientation with respect to gravity is in excess of some specified angular value. Commonly, though not exclusively, based on a passive mechanism of action such as the motion of a conductive element under the influence of gravity, such sensors can operate without need of an external power source in applications where inclination threshold detection is sufficient, as contrasted with inclination magnitude measurement.