Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 300 Hz ~ 6 kHz | -39dB ±4dB @ 94dB SPL | 55dB | 2.2 kOhms | 3 V | 3 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.106" (2.70mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 55dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 55dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -44dB ±2dB @ 94dB SPL | 55dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -41dB ±3dB @ 94dB SPL | 55dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±4dB @ 94dB SPL | 55dB | 2.2 kOhms | 3 V | 3 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.256" (6.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 10 kHz | -40dB ±3dB @ 94dB SPL | 55dB | 2.2 kOhms | 3 V | 3 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular |