Mica and PTFE Capacitors

Results: 3
Capacitance
15 pF47 pF68 pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Lead Spacing
Features
Size / Dimension
Height - Seated (Max)
1 252
In Stock
200
Factory
1 : 3,29000 €
Bulk
Bulk
Active
15 pF
±5%
300 V
Mica
-55°C ~ 200°C
Surface Mount
Nonstandard SMD
-
RF, High Frequency
0.218" L x 0.400" W (5.54mm x 10.16mm)
-
570
In Stock
1 : 3,69000 €
Bulk
Bulk
Active
47 pF
±5%
300 V
Mica
-55°C ~ 200°C
Surface Mount
Nonstandard SMD
-
RF, High Frequency
0.218" L x 0.400" W (5.54mm x 10.16mm)
-
0
In Stock
Check Lead Time
1 : 9,32000 €
Bulk
Bulk
Active
68 pF
±5%
300 V
Mica
-55°C ~ 200°C
Surface Mount
Nonstandard SMD
-
RF, High Frequency
0.218" L x 0.400" W (5.54mm x 10.16mm)
-
Showing
of 3

Mica and PTFE Capacitors


Capacitors incorporating mica or PTFE (Teflon®) dielectrics are used in applications that require good parametric stability, low losses, and relatively high voltage ratings. An electrostatic (non-polarized) capacitor type, the tradeoff for these desirable characteristics are relatively high cost and a limited range of available capacitance values, generally of a few tens of nanofarads or less.