Memory

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24512-RMN6TP
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
13 709
In Stock
1 : 0,65000 €
Cut Tape (CT)
2 500 : 0,51927 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
AT24C512C-MAHM-T
IC EEPROM 512KBIT I2C 8UDFN
Microchip Technology
958
In Stock
1 : 1,19000 €
Cut Tape (CT)
5 000 : 1,05458 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
24-TBGA
S25FL512SAGBHIA10
IC FLASH 512MBIT SPI/QUAD 24BGA
Infineon Technologies
128
In Stock
1 : 5,97000 €
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-BGA (8x6)
8-UFDFpN 2x3
M24256-DFMC6TG
IC EEPROM 256KBIT I2C 8UFDFPN
STMicroelectronics
73 213
In Stock
1 : 0,43000 €
Cut Tape (CT)
5 000 : 0,28525 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
M24512-DFCS6TP^K
M24512-DFCS6TP/K
IC EEPROM 512KBIT I2C 8WLCSP
STMicroelectronics
6 713
In Stock
1 : 0,89000 €
Cut Tape (CT)
2 500 : 0,59473 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
500 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WFBGA, WLCSP
8-WLCSP
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.