PC Card Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 997 In Stock | 1 : 1,17000 € Cut Tape (CT) 1 500 : 0,69810 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | 7 (6 + 1) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.057" (1.45mm) | Normal, Standard - Top | Gold | Flash | |||
17 182 In Stock | 1 : 2,50000 € Cut Tape (CT) 2 400 : 1,62990 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | 19.7µin (0.50µm) | |||
15 899 In Stock | 1 : 0,34000 € Cut Tape (CT) 1 000 : 0,23849 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Auto Eject Out | - | Surface Mount, Right Angle | Switch | 0.071" (1.80mm) | Normal, Standard - Top | Gold | Flash | ||
3 135 In Stock | 1 : 0,78000 € Cut Tape (CT) 2 500 : 0,45220 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | Switch | 0.045" (1.15mm) | Normal, Standard - Top | Gold | Flash | |||
2 609 In Stock | 1 : 1,22000 € Cut Tape (CT) 1 500 : 0,83209 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Auto Eject Out | - | Surface Mount, Right Angle | Switch | 0.057" (1.45mm) | Normal, Standard - Top | Gold | Flash | ||
1 395 In Stock | 1 : 1,43000 € Cut Tape (CT) 2 400 : 0,82275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | Flash | |||
1 900 In Stock | 1 : 0,47000 € Cut Tape (CT) 1 000 : 0,32464 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Auto Eject Out | - | Surface Mount, Right Angle | Switch | 0.028" (0.70mm) | Normal, Standard - Top | Gold | Flash |