Showing
1 - 25
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Gauge
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Length - Approximate
Ratings
600214
600214
MW35-C HY 14AWG 1KG MAX/V 4500
CNC Tech
153
In Stock
1 : 96,09000 €
Spool
-
Spool
Active14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)177.1' (54m)MW 35-C HY
600218
600218
MW35-C HY 18AWG 1KG MAX/V 3900
CNC Tech
189
In Stock
1 : 98,35000 €
Spool
-
Spool
Active18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)448' (136.6m)MW 35-C HY
600216
600216
MW35-C HY 16AWG 1KG MAX/V 4000
CNC Tech
63
In Stock
1 : 93,28000 €
Spool
-
Spool
Active16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)282.4' (86.1m)MW 35-C HY
600214
610214
MW-28C SL 14AWG 1KG MAX/V 2600
CNC Tech
33
In Stock
1 : 98,11000 €
Spool
-
Spool
Active14 AWGCopper, Annealed BarePolyurethane (PU)0.067" (1.70mm)177.1' (54m)MW 28-C SL
6102xx
610232
MW-28C SL 32AWG 1KG MAX/V 1400
CNC Tech
36
In Stock
1 : 107,19000 €
Spool
-
Spool
Active32 AWGCopper, Annealed BarePolyurethane (PU)0.009" (0.23mm)11399.6' (3475.5m)MW 28-C SL
600232
600232
MW35-C HY 32AWG 1KG MAX/V 2600
CNC Tech
138
In Stock
1 : 107,51000 €
Spool
-
Spool
Active32 AWGCopper, Annealed BarePolyamide0.010" (0.25mm)11399.6' (3475.5m)MW 35-C HY
600234
600234
MW35-C HY 34AWG 1KG MAX/V 2500
CNC Tech
28
In Stock
1 : 109,65000 €
Spool
-
Spool
Active34 AWGCopper, Annealed BarePolyamide0.008" (0.20mm)18350.3' (5594.6m)MW 35-C HY
600230
600230
MW35-C HY 30AWG 1KG MAX/V 3000
CNC Tech
50
In Stock
1 : 111,66000 €
Spool
-
Spool
Active30 AWGCopper, Annealed BarePolyamide0.012" (0.31mm)7281.3' (2219.9m)MW 35-C HY
600228
600228
MW35-C HY 28AWG 1KG MAX/V 3200
CNC Tech
30
In Stock
1 : 114,58000 €
Spool
-
Spool
Active28 AWGCopper, Annealed BarePolyamide0.015" (0.38mm)4587.4' (1398.6m)MW 35-C HY
600224
600224
MW35-C HY 24AWG 1KG MAX/V 3500
CNC Tech
124
In Stock
1 : 116,92000 €
Spool
-
Spool
Active24 AWGCopper, Annealed BarePolyamide0.023" (0.58mm)1799.1' (548.5m)MW 35-C HY
6102xx
610228
MW-28C SL 28AWG 1KG MAX/V 1700
CNC Tech
35
In Stock
1 : 122,78000 €
Spool
-
Spool
Active28 AWGCopper, Annealed BarePolyurethane (PU)0.014" (0.36mm)4587.4' (1398.6m)MW 28-C SL
600220
600220
MW35-C HY 20AWG 1KG MAX/V 3800
CNC Tech
16
In Stock
1 : 94,98000 €
Spool
-
Spool
Active20 AWGCopper, Annealed BarePolyamide0.035" (0.89mm)710.8' (216.7m)MW 35-C HY
610216
610216
MW28-C SL 16AWG 1KG MAX/V 2300
CNC Tech
20
In Stock
1 : 95,29000 €
Spool
-
Spool
Active16 AWGCopper, Annealed BarePolyurethane (PU)0.053" (1.35mm)282.4' (86.1m)MW 28-C SL
61022(0,2)
610220
MW-28C SL 20AWG 1KG MAX/V 2000
CNC Tech
19
In Stock
1 : 97,04000 €
Spool
-
Spool
Active20 AWGCopper, Annealed BarePolyurethane (PU)0.034" (0.86mm)710.8' (216.7m)MW 28-C SL
610218
610218
MW-28C SL 18AWG 1KG MAX/V 2200
CNC Tech
13
In Stock
1 : 100,56000 €
Spool
-
Spool
Active18 AWGCopper, Annealed BarePolyurethane (PU)0.042" (1.07mm)448' (136.6m)MW 28-C SL
6102xx
610234
MW-28C SL 34AWG 1KG MAX/V 1300
CNC Tech
18
In Stock
1 : 108,22000 €
Spool
-
Spool
Active34 AWGCopper, Annealed BarePolyurethane (PU)0.007" (0.18mm)18350.3' (5594.6m)MW 28-C SL
6102xx
610230
MW-28C SL 30AWG 1KG MAX/V 1700
CNC Tech
7
In Stock
1 : 111,37000 €
Spool
-
Spool
Active30 AWGCopper, Annealed BarePolyurethane (PU)0.011" (0.28mm)7281.3' (2219.9m)MW 28-C SL
600226
600226
MW35-C HY 26AWG 1KG MAX/V 3300
CNC Tech
20
In Stock
1 : 114,80000 €
Spool
-
Spool
Active26 AWGCopper, Annealed BarePolyamide0.018" (0.46mm)2878.2' (877.5m)MW 35-C HY
600222
600222
MW35-C HY 22AWG 1KG MAX/V 3600
CNC Tech
22
In Stock
1 : 116,69000 €
Spool
-
Spool
Active22 AWGCopper, Annealed BarePolyamide0.028" (0.71mm)1136.2' (346.4m)MW 35-C HY
6102xx
610224
MW-28C SL 24AWG 1KG MAX/V 1900
CNC Tech
14
In Stock
1 : 121,07000 €
Spool
-
Spool
Active24 AWGCopper, Annealed BarePolyurethane (PU)0.022" (0.55mm)1799.1' (548.5m)MW 28-C SL
6102xx
610226
MW-28C SL 26AWG 1KG MAX/V 1700
CNC Tech
18
In Stock
1 : 114,31000 €
Spool
-
Spool
Active26 AWGCopper, Annealed BarePolyurethane (PU)0.017" (0.43mm)2878.2' (877.5m)MW 28-C SL
61022(0,2)
610222
MW-28C SL 22AWG 1KG MAX/V 2000
CNC Tech
6
In Stock
1 : 127,44000 €
Spool
-
Spool
Active22 AWGCopper, Annealed BarePolyurethane (PU)0.027" (0.69mm)1136.2' (346.4m)MW 28-C SL
600214
600214-15
MW35-C HY 14AWG 15KG MAX/V 4500
CNC Tech
2
In Stock
1 : 1 095,00000 €
Spool
-
Spool
Active14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)2657.5' (810m)MW 35-C HY
600216
600216-15
MW35-C HY 16AWG 15KG MAX/V 4000
CNC Tech
2
In Stock
1 : 1 138,91000 €
Spool
-
Spool
Active16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)4237.2' (1291.5m)MW 35-C HY
600218
600218-15
MW35-C HY 18AWG 15KG MAX/V 3900
CNC Tech
0
In Stock
1 : 1 123,62000 €
Spool
-
Spool
Active18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)6722.4' (2049m)MW 35-C HY
Showing
1 - 25
of 37

Magnetic Wire


Magnet wire products are characterized by their solid cross sections and very thin insulation, consisting of a varnish-like layer of polyamide, polyurethane or similar polymer material. It is used primarily in the construction of electromagnetic devices such as transformers, inductors, motors, solenoids, and similar devices, where its characteristically thin insulation enables increased winding density and better thermal transfer compared to wire types with thicker insulation systems.