Magnetic, Reed Switches

Results: 14
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operate Range
10 ~ 15AT15 ~ 20AT15 ~ 25AT15 ~ 30AT20 ~ 25AT20 ~ 30AT25 ~ 30AT
Termination Style
AxialGull Wing
Height Above Board
0.101" (2.56mm)0.113" (2.87mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSM-DTR 20-25AT
MDSM-DTR-20-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
18 592
In Stock
1 : 2,92000 €
Cut Tape (CT)
2 500 : 1,47250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPDT
20 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-10-15
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
595
In Stock
1 : 4,25000 €
Box
Box
Active
Glass Body Reed
SPDT
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-20-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
983
In Stock
1 : 4,71000 €
Box
Box
Active
Glass Body Reed
SPDT
20 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR-10-15
MDSM-DTR-10-15
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
5 969
In Stock
1 : 4,57000 €
Cut Tape (CT)
2 500 : 2,73152 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPDT
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Axial
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.113" (2.87mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-15-20
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
2 492
In Stock
1 : 4,79000 €
Cut Tape (CT)
2 500 : 2,57711 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPDT
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-15-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
10
In Stock
1 : 4,25000 €
Box
Box
Active
Glass Body Reed
SPDT
15 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-15-20
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
10
In Stock
1 : 4,71000 €
Box
Box
Active
Glass Body Reed
SPDT
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-15-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPDT
15 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-20-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPDT
20 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTB-25-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPDT
25 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-15-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Glass Body Reed
SPDT
15 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-15-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Glass Body Reed
SPDT
15 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-20-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Glass Body Reed
SPDT
20 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-25-30
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Glass Body Reed
SPDT
25 ~ 30AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
Showing
of 14

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.