Magnetic, Reed Switches

Results: 19
Packaging
BagBoxBulk
Type
-Glass Body Reed
Circuit
-SPST-NO
Operate Range
7 ~ 13AT7 ~ 18AT12 ~ 18AT12 ~ 23AT12 ~ 28AT12 ~ 33AT12 ~ 38AT17 ~ 23AT17 ~ 28AT17 ~ 33AT17 ~ 38AT22 ~ 28AT22 ~ 33AT22 ~ 38AT
Current - Switching
350mA (AC), 500mA (DC)-
Power - Rated
10W-
Mounting Type
-Through Hole
Termination Style
-Axial
Length - Overall
1.590" (40.39mm)-
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)-
Operating Temperature
-40°C ~ 125°C-
Current - Carry
1.2A (DC)-
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDCG-4 12-33
MDCG-4-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
4 525
In Stock
1 : 1,14000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-17-23
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
120
In Stock
1 : 1,14000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-27-33
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
952
In Stock
1 : 1,14000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
27 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-7-13
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
764
In Stock
1 : 1,14000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
7 ~ 13AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-12-38
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
178
In Stock
1 : 1,27000 €
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-22-28
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
949
In Stock
1 : 1,27000 €
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-32-38
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
946
In Stock
1 : 1,27000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
32 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-22-38
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
848
In Stock
1 : 1,33000 €
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-17-28
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
478
In Stock
1 : 1,33000 €
Box
Box
Active
Glass Body Reed
SPST-NO
17 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-37-43
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
208
In Stock
1 : 1,27000 €
Box
Box
Active
Glass Body Reed
SPST-NO
37 ~ 43AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-12-33
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : 1,14000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
12 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-12-23
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,70676 €
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-12-28
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,78443 €
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-17-38
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,78443 €
Box
Box
Active
Glass Body Reed
SPST-NO
17 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-22-33
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,78443 €
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-27-38
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,78443 €
Box
Box
Active
Glass Body Reed
SPST-NO
27 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-17-33
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDCG-4 12-33
MDCG-4-7-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
7 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
SWITCH MAG REED SPST BENT LEAD
MDCG-4-Q4067
SWITCH MAG REED SPST BENT LEAD
Littelfuse Inc.
0
In Stock
Active
Bag
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 19

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.