Magnetic, Reed Switches

Results: 18
Packaging
BoxBulk
Operate Range
7 ~ 13AT10 ~ 15AT12 ~ 18AT12 ~ 23AT12 ~ 28AT12 ~ 38AT17 ~ 23AT17 ~ 28AT17 ~ 38AT22 ~ 28AT22 ~ 33AT22 ~ 38AT27 ~ 33AT27 ~ 38AT
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MLRR-3 Series
MLRR-3-32-38
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
1 547
In Stock
1 : 1,02000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
32 ~ 38AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-17-23
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
213
In Stock
1 : 1,31000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-42-48
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
447
In Stock
1 : 1,31000 €
Box
Box
Active
Glass Body Reed
SPST-NO
42 ~ 48AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-27-33
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
953
In Stock
1 : 1,45000 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
27 ~ 33AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-7-13
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
45
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
7 ~ 13AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-27-48
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
994
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
27 ~ 48AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-37-43
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
962
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
37 ~ 43AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MACD-14 Series
MLRR-3-22-28
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
697
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 28AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-17-28
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
681
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
17 ~ 28AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-12-38
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
985
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 38AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-12-18
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
974
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-17-38
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
6
In Stock
1 : 1,45000 €
Box
Box
Active
Glass Body Reed
SPST-NO
17 ~ 38AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-27-38
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,86784 €
Box
Box
Active
Glass Body Reed
SPST-NO
27 ~ 38AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-22-33
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 0,89394 €
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 33AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-10-15
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-12-23
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPST-NO
12 ~ 23AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-12-28
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPST-NO
12 ~ 28AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-3 Series
MLRR-3-22-38
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
0
In Stock
Active
Box
Active
Glass Body Reed
SPST-NO
22 ~ 38AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
Showing
of 18

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.