Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
RI-70
RI-70GP0710
SWITCH REED SPST-NO 500MA 120V
Comus International
33 170
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO7 ~ 10AT-500mA (AC/DC)120 V170 V10W0.15 ms0.03 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--55°C ~ 125°C0.35 pF400mA (AC/DC)
RI-70
RI-70GP1015
SWITCH REED SPST-NO 500MA 120V
Comus International
28 750
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)120 V170 V10W0.15 ms0.03 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--55°C ~ 125°C0.35 pF400mA (AC/DC)
RI70GP0715, RI-70CTA
RI-70CTA
SWITCH REED SPST-NO 500MA 120V
Comus International
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO7 ~ 14AT-500mA (AC/DC)120 V170 V10W0.15 ms0.03 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--55°C ~ 125°C0.35 pF400mA (AC/DC)
RI70GP0715, RI-70CTA
RI70GP0715
SWITCH REED SPST-NO 500MA 120V
Comus International
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO7 ~ 15AT3 ~ 16AT500mA (AC/DC)120 V170 V10W0.15 ms0.03 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--55°C ~ 125°C0.35 pF400mA (AC/DC)
Showing
of 4

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.