Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 539 In Stock 1 000 Factory | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
2 939 In Stock | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
1 241 In Stock | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
872 In Stock | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
807 In Stock | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 8 ~ 10AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
194 In Stock | 1 : 1,47000 € Box | Box | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) | |||
0 In Stock | Active | Box | Active | Glass Body Reed | SPST-NO | 10 ~ 25AT | - | 350mA (AC), 500mA (DC) | 140 V | 200 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.590" (40.39mm) | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | - | -40°C ~ 125°C | 0.2 pF | 1A (DC) |