Magnetic, Reed Switches

Results: 24
Manufacturer
IXYSLittelfuse Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operate Range
6 ~ 10AT8 ~ 12AT10 ~ 15AT15 ~ 20AT20 ~ 25AT-
Power - Rated
10W-
Operate Time
450 µs0.45 ms
Release Time
0.2 ms200 ms
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MISM-7B-10-15
MISM-7R-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2 910
In Stock
1 : 2,40000 €
Cut Tape (CT)
3 000 : 1,34695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7B-10-15
MISM-7R-15-20
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2 283
In Stock
1 : 2,67000 €
Cut Tape (CT)
3 000 : 1,34695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7B-10-15
MISM-7R-10-15
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
457
In Stock
1 : 2,67000 €
Cut Tape (CT)
3 000 : 1,34695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LB-15-20
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
3 000
In Stock
1 : 1,89000 €
Cut Tape (CT)
1 000 : 1,13415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LB-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
3 000
In Stock
1 : 1,89000 €
Cut Tape (CT)
1 000 : 1,13415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7LB-20-25
MISM-7LB-20-25
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2 999
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 000 : 1,19085 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LR-15-20
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
3 000
In Stock
1 : 1,99000 €
Cut Tape (CT)
3 000 : 1,09630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7LR-10-15
MISM-7LR-10-15
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2 994
In Stock
1 : 1,99000 €
Cut Tape (CT)
3 000 : 1,09630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LR-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
2 990
In Stock
1 : 1,99000 €
Cut Tape (CT)
3 000 : 1,09630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LR-20-25
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
3 000
In Stock
1 : 2,10000 €
Cut Tape (CT)
3 000 : 1,15111 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7LB-10-15
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : 1,89000 €
Cut Tape (CT)
1 000 : 1,13415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7B5-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
3 000 : 1,36173 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
0.45 ms
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7B5-8-12.5
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
3 000 : 1,36173 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
8 ~ 12AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
0.45 ms
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7B5-10-15
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
3 000 : 1,36173 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
0.45 ms
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R-8-12.5
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
3 000 : 1,40395 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
8 ~ 12AT
-
180mA (AC), 250mA (DC)
120 V
170 V
-
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R5-15-20
SWITCH REED SPST-NO 180MA 120V
IXYS
0
In Stock
Check Lead Time
3 000 : 1,40395 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
200 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R5-10-15
SWITCH REED SPST-NO 180MA 120V
IXYS
0
In Stock
Check Lead Time
3 000 : 1,40395 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
200 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R5-6-10
SWITCH REED SPST-NO 180MA 120V
IXYS
0
In Stock
Check Lead Time
3 000 : 1,40395 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
200 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7B-10-15
MISM-7B-15-20
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 1,49896 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
15 ~ 20AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7B-10-15
MISM-7B-10-15
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 1,49896 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MISM-7B-10-15
MISM-7B-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 000 : 1,49896 €
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R-Q2446
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
-
-
180mA (AC), 250mA (DC)
120 V
170 V
-
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R-Q4084
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
-
-
180mA (AC), 250mA (DC)
120 V
170 V
-
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
SWITCH REED SPST-NO 180MA 120V
MISM-7R-Q1570-3
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Glass Body Reed
SPST-NO
-
-
180mA (AC), 250mA (DC)
120 V
170 V
-
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
Showing
of 24

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.