Magnetic, Reed Switches

Results: 3
Manufacturer
Littelfuse Inc.PIC GmbH
Series
-MACD-14MDSR-7
Packaging
BoxBulk
Circuit
SPDTSPST-NO
Operate Range
8 ~ 10AT25 ~ 30AT
Release Range
6AT-
Current - Switching
350mA (AC), 500mA (DC)1A (AC/DC)
Voltage - Switching DC
150 V200 V
Power - Rated
10W20W
Operate Time
0.6 ms2.5 ms
Release Time
0.2 ms2.5 ms
Mounting Type
Surface MountThrough Hole
Length - Overall
1.590" (40.39mm)1.744" (44.30mm)2.165" (55.00mm)
Size - Body
0.071" Dia x 0.500" L (1.80mm x 12.70mm)0.087" Dia x 0.571" L (2.20mm x 14.50mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C
Current - Carry
800mA (DC)1A (DC)2A (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MACD-14 Series
MACD-14-8-10
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1 624
In Stock
1 : 1,39000 €
Box
Box
ActiveGlass Body ReedSPST-NO8 ~ 10AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msThrough HoleAxial1.744" (44.30mm)0.090" Dia x 0.551" L (2.28mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
PMC-1496B
PMC-1496B2530
SWITCH REED SPDT 1A 140V
PIC GmbH
132
In Stock
1 : 5,59000 €
Bulk
-
Bulk
ActiveGlass Body ReedSPDT25 ~ 30AT6AT1A (AC/DC)140 V150 V20W2.5 ms2.5 msSurface MountAxial2.165" (55.00mm)0.087" Dia x 0.571" L (2.20mm x 14.50mm)--40°C ~ 130°C-2A (AC/DC)
MDSR-7 20-25
MDSR-7-8-10
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
918
In Stock
1 : 1,45000 €
Box
Box
ActiveGlass Body ReedSPST-NO8 ~ 10AT-350mA (AC), 500mA (DC)140 V200 V10W0.6 ms0.2 msThrough HoleAxial1.590" (40.39mm)0.071" Dia x 0.500" L (1.80mm x 12.70mm)--40°C ~ 125°C0.3 pF800mA (DC)
Showing
of 3

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.