Diodes Incorporated Latches

Results: 22
Series
74ALVCH74ALVTC74FCT74LPT74LVC74VCX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
D-Type Transparent LatchD-Type, Addressable
Circuit
8:812:24
Voltage - Supply
1.65V ~ 3.6V1.8V ~ 3.6V2.3V ~ 3.6V2.7V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Independent Circuits
12
Delay Time - Propagation
1ns1.5ns4.4ns
Current - Output High, Low
6mA, 6mA15mA, 12mA15mA, 64mA24mA, 24mA32mA, 64mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)20-SSOP (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad48-BSSOP (0.295", 7.50mm Width)48-TFSOP (0.240", 6.10mm Width)56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
20-QSOP20-SOIC20-TSSOP48-SSOP48-TSSOP56-TSSOPV-QFN4525-20
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Circuit
Output Type
Voltage - Supply
Independent Circuits
Delay Time - Propagation
Current - Output High, Low
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
74LVC373AQ20-13
IC D-TYPE TRANSP SGL 8:8 20QFN
Diodes Incorporated
8 591
In Stock
7 500
Factory
1 : 0,48000 €
Cut Tape (CT)
2 500 : 0,17126 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
1.65V ~ 3.6V
1
4.4ns
24mA, 24mA
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
V-QFN4525-20
20-QFN
74LVC573AQ20-13
IC D-TYPE TRANSP SGL 8:8 20QFN
Diodes Incorporated
2 500
In Stock
22 500
Factory
1 : 0,48000 €
Cut Tape (CT)
2 500 : 0,17126 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
1.65V ~ 3.6V
1
4.4ns
24mA, 24mA
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
V-QFN4525-20
20-TSSOP
74LVC373AT20-13
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Diodes Incorporated
2 373
In Stock
1 : 0,49000 €
Cut Tape (CT)
2 500 : 0,18210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Type Transparent Latch
8:8
Tri-State
1.65V ~ 3.6V
1
4.4ns
24mA, 24mA
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
74LVC573AT20-13
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Diodes Incorporated
0
In Stock
20 000
Factory
Check Lead Time
1 : 0,52000 €
Cut Tape (CT)
2 500 : 0,18210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
1.65V ~ 3.6V
1
4.4ns
24mA, 24mA
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SSOP
PI74FCT373ATQ
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
110 : 0,98436 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20-SSOP
PI74LPT373AQ
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
110 : 1,16382 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
2.7V ~ 3.6V
1
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20-SSOP
PI74FCT2373ATQ
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
55 : 1,19836 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 12mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20-SOIC 0.295
PI74FCT373ATS
IC D-TYPE TRANSP SGL 8:8 20SOIC
Diodes Incorporated
0
In Stock
76 : 1,19829 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
PI74LPT373AS
IC D-TYPE TRANSP SGL 8:8 20SOIC
Diodes Incorporated
0
In Stock
76 : 1,36592 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
2.7V ~ 3.6V
1
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
PI74LPT573AS
IC D-TYPE TRANSP SGL 8:8 20SOIC
Diodes Incorporated
0
In Stock
76 : 1,36592 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
2.7V ~ 3.6V
1
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
48-TSSOP
PI74LPT16373AA
IC D-TYPE TRANSP SGL 8:8 48TSSOP
Diodes Incorporated
0
In Stock
78 : 2,07936 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
2.7V ~ 3.6V
1
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-SSOP
PI74FCT162373ATV
IC 16-BIT TRANS LATCH 48 SSOP
Diodes Incorporated
0
In Stock
30 : 2,07933 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.5V ~ 5.5V
2
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
56-TFSOP (0.240", 6.10mm Width)
PI74ALVCH16260A
IC 12/14-BIT MUX/LATCH 56-TSSOP
Diodes Incorporated
0
In Stock
35 : 2,49657 €
Tube
Tube
Obsolete
D-Type, Addressable
12:24
Tri-State
2.3V ~ 3.6V
1
1ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
48-TSSOP
PI74VCX16373A
IC 16-BIT TRANSP LATCH 48-TSSOP
Diodes Incorporated
0
In Stock
39 : 3,50359 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
1.8V ~ 3.6V
2
1.5ns
6mA, 6mA
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TSSOP
PI74VCX16373AE
IC 16-BIT TRANSP LATCH 48-TSSOP
Diodes Incorporated
0
In Stock
39 : 3,50359 €
Tube
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
1.8V ~ 3.6V
2
1.5ns
6mA, 6mA
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
20-SSOP
PI74FCT573ATQ
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20-SOIC 0.295
PI74FCT573ATS
IC D-TYPE TRANSP SGL 8:8 20SOIC
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
48-TSSOP
PI74FCT16373ATA
IC 16-BIT TRANS LATCH 48TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.5V ~ 5.5V
2
1.5ns
32mA, 64mA
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-SSOP
PI74LPT16373AV
IC D-TYPE TRANSP SGL 8:8 48SSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
2.7V ~ 3.6V
1
1.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
48-TSSOP
PI74ALVTC16373A
IC 16-BIT TRANSP LATCH 48-TSSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
1.8V ~ 3.6V
2
1ns
6mA, 6mA
-40°C ~ 85°C
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
20-SSOP
PI74FCT373ATQE
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
20-SSOP
PI74FCT373TQE
IC D-TYPE TRANSP SGL 8:8 20QSOP
Diodes Incorporated
0
In Stock
Obsolete
Tube
Obsolete
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
1.5ns
15mA, 64mA
-40°C ~ 85°C
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
Showing
of 22

Diodes Incorporated Latches


Latches are elementary digital memory devices similar to flip-flops, but different in that the retained logic state can change at any time a latch enable (or similarly named) signal is in a valid logic state. Latches described as "transparent" further allow the device outputs to reflect the current state of the inputs while the latch enable signal is valid, as opposed to changing state only when the retained state has been fixed.