Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SO16/SOT109-1
HEF4104BT,653
IC TRNSLTR UNIDIRECTIONAL 16SO
Nexperia USA Inc.
17 386
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 500 : 0,43691 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional143 V ~ 15 V3 V ~ 15 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
SO16/SOT109-1
HEF4104BT,652
IC TRNSLTR UNIDIRECTIONAL 16SO
Nexperia USA Inc.
447
In Stock
1 : 1,59000 €
Tube
Tube
ObsoleteVoltage LevelUnidirectional143 V ~ 15 V3 V ~ 15 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16 SOIC
CD4504BM96
IC TRNSLTR UNIDIRECTIONAL 16SOIC
Texas Instruments
11 758
In Stock
7 500
Factory
1 : 0,58000 €
Cut Tape (CT)
2 500 : 0,20618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-DIP SOT38-1
CD4504BE
IC TRNSLTR UNIDIRECTIONAL 16DIP
Texas Instruments
3 538
In Stock
10 000
Factory
1 : 0,63000 €
Tube
Tube
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16-TSSOP
CD40109BPW
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
4 517
In Stock
6 210
Factory
1 : 0,99000 €
Tube
Tube
ActiveVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
CD4504BM
IC TRNSLTR UNIDIRECTIONAL 16SOIC
Texas Instruments
5 182
In Stock
10 000
Factory
1 : 1,17000 €
Tube
Tube
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16 SOIC
CD4504BMT
IC TRNSLTR UNIDIRECTIONAL 16SOIC
Texas Instruments
1 049
In Stock
1 750
Factory
1 : 1,17000 €
Cut Tape (CT)
250 : 0,76188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
CD4504BMPWREP
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
159
In Stock
1 : 2,34000 €
Cut Tape (CT)
2 000 : 1,20001 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-SO
CD40109BNSR
IC TRNSLTR UNIDIRECTIONAL 16SO
Texas Instruments
0
In Stock
1 : 0,49000 €
Cut Tape (CT)
2 000 : 0,17236 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.209", 5.30mm Width)16-SO
16-TSSOP
CD40109BPWR
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
0
In Stock
1 : 0,64000 €
Cut Tape (CT)
2 000 : 0,22390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-DIP SOT38-1
CD40109BE
IC TRNSLTR UNIDIRECTIONAL 16DIP
Texas Instruments
6 076
In Stock
9 950
Factory
1 : 0,61000 €
Tube
Tube
ActiveVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16-TSSOP
CD4504BPW
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
2 418
In Stock
4 320
Factory
1 : 1,14000 €
Tube
Tube
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
CD4555BE
CD4504BE
TTL/CMOS TO CMOS TRANSLATOR
Harris Corporation
0
Marketplace
Obsolete
Tube
ObsoleteVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16-TSSOP
CD4504BPWR
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
0
In Stock
1 : 0,75000 €
Cut Tape (CT)
2 000 : 0,30432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-DIP SOT38-1
HEF4104BP,652
IC TRNSLTR UNIDIRECTIONAL 16DIP
NXP USA Inc.
0
In Stock
1 620
Marketplace
301 : 0,98040 €
Tube
Tube
Tube
ObsoleteVoltage LevelUnidirectional143 V ~ 15 V3 V ~ 15 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-DIP
16-DIP SOT38-1
HCF40109BEY
IC TRNSLTR UNIDIRECTIONAL 16DIP
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteVoltage LevelUnidirectional413 V ~ 20 V3 V ~ 20 V--Tri-State, Inverted--55°C ~ 125°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-DIP
16-SOIC
MC14504BD
IC LEVEL SHIFTER HEX 16-SOIC
onsemi
0
Marketplace
Active
Tube
ActiveVoltage LevelUnidirectional163 V ~ 18 V3 V ~ 18 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-DIP SOT38-1
CD4504BEG4
IC TRNSLTR UNIDIRECTIONAL 16DIP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-KeyVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Through Hole16-DIP (0.300", 7.62mm)16-PDIP
16 SOIC
CD4504BME4
IC TRNSLTR UNIDIRECTIONAL 16SOIC
Texas Instruments
0
In Stock
10 000
Factory
Discontinued at Digi-Key
Bulk
Tube
Discontinued at Digi-KeyVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
CD4504BPWE4
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
0
In Stock
4 320
Factory
Discontinued at Digi-Key
Tube
Discontinued at Digi-KeyVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-TSSOP
CD40109BPWRG4
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
CD4504BMG4
IC TRNSLTR UNIDIRECTIONAL 16SOIC
Texas Instruments
0
In Stock
760
Marketplace
10 000
Factory
760 : 0,50000 €
Bulk
Bulk
Tube
Discontinued at Digi-KeyVoltage LevelUnidirectional165 V ~ 15 V5 V ~ 15 V--Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
CD40109BPWRE4
IC TRNSLTR UNIDIR 16TSSOP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyVoltage LevelUnidirectional413 V ~ 18 V3 V ~ 18 V--Tri-State, Non-Inverted--55°C ~ 125°C (TA)-Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
Showing
of 23

Logic - Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.