Showing
1 - 25
of 543
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP 8-MSOP
74LVC1G74DP,125
IC FF D-TYPE SNGL 1BIT 8TSSOP
Nexperia USA Inc.
118 808
In Stock
1 : 0,53000 €
Cut Tape (CT)
3 000 : 0,18664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V40 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-TSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
TSSOP20, SOT360
74HC574PW,118
IC FF D-TYPE SNGL 8BIT 20TSSOP
Nexperia USA Inc.
70 000
In Stock
1 : 0,61000 €
Cut Tape (CT)
2 500 : 0,21730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18133 MHz26ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
TSSOP20, SOT360
74HC574PW,112
IC FF D-TYPE SNGL 8BIT 20TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted18133 MHz26ns @ 6V, 50pFPositive Edge7.8mA, 7.8mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-DHVQFN
74HC273BQ,115
IC FF D-TYPE SNGL 8BIT 20DHVQFN
Nexperia USA Inc.
9 947
In Stock
1 : 0,61000 €
Cut Tape (CT)
3 000 : 0,21849 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMaster ResetD-TypeNon-Inverted18122 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-DHVQFN (4.5x2.5)20-VFQFN Exposed Pad
SOT-353
74AHC1G79GW,165
IC FF D-TYPE SNGL 1BIT 5TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteStandardD-TypeNon-Inverted1190 MHz8ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V1 µA1.5 pF-40°C ~ 125°C (TA)Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT-353
74AHC1G79GW,125
IC FF D-TYPE SNGL 1BIT 5TSSOP
Nexperia USA Inc.
17 998
In Stock
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,06886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted1190 MHz8ns @ 5V, 50pFPositive Edge8mA, 8mA2V ~ 5.5V1 µA1.5 pF-40°C ~ 125°C (TA)Surface Mount5-TSSOP5-TSSOP, SC-70-5, SOT-353
SOT753
74LVC1G80GV,125
IC FF D-TYPE SNGL 1BIT SC74A
Nexperia USA Inc.
8 402
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,08948 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11400 MHz4.5ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V200 µA5 pF-40°C ~ 125°C (TA)Surface MountSC-74ASC-74A, SOT-753
SOT753
74LVC1G79GV,125
IC FF D-TYPE SNGL 1BIT SC74A
Nexperia USA Inc.
3 858
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,08948 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeNon-Inverted11500 MHz3.8ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V500 µA5 pF-40°C ~ 125°C (TA)Surface MountSC-74ASC-74A, SOT-753
SOT363
74AUP1G374GW,125
IC FF D-TYPE SNGL 1BIT 6TSSOP
Nexperia USA Inc.
5 256
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,09107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted11309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
14-SOIC-SOT108-1
74HC74D,653
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
21 967
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 500 : 0,12778 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2182 MHz37ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V40 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
14-SOIC-SOT108-1
74HC74D,652
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
0
In Stock
Obsolete
Bulk
Tube
ObsoleteSet(Preset) and ResetD-TypeComplementary2182 MHz37ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V40 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
8-XSON_SOT833-1 Pkg
74LVC1G74GT-Q100X
IC FF D-TYPE SNGL 1BIT 8XSON
Nexperia USA Inc.
29 994
In Stock
1 : 0,54000 €
Cut Tape (CT)
5 000 : 0,14349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V4 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-XSON, SOT833-1 (1.95x1)8-XFDFN
14-DHVQFN
74LVC74ABQ,115
IC FF D-TYPE DUAL 1BIT 14DHVQFN
Nexperia USA Inc.
11 178
In Stock
1 : 0,51000 €
Cut Tape (CT)
3 000 : 0,14655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21250 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.2V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount14-DHVQFN (2.5x3)14-VFQFN Exposed Pad
TSSOP14/SOT402
74AHCT74PW,118
IC FF D-TYPE DUAL 1BIT 14TSSOP
Nexperia USA Inc.
107 972
In Stock
1 : 0,53000 €
Cut Tape (CT)
2 500 : 0,15002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21140 MHz8.8ns @ 5V, 50pFPositive Edge8mA, 8mA4.5V ~ 5.5V2 µA3 pF-40°C ~ 125°C (TA)Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC-SOT108-1
74LVC74AD,118
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
6 425
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 500 : 0,15428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21250 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.2V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
14-SOIC-SOT108-1
74LVC74AD,112
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
0
In Stock
Obsolete
Bulk
Tube
ObsoleteSet(Preset) and ResetD-TypeComplementary21250 MHz5.2ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.2V ~ 3.6V10 µA4 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
14-SOIC-SOT108-1
HEF4013BT,653
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
16 775
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 500 : 0,15565 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2140 MHz60ns @ 15V, 50pFPositive Edge3.4mA, 3.4mA3V ~ 15V4 µA7.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
14-SOIC-SOT108-1
HEF4013BT,652
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
1
In Stock
1 : 0,51000 €
Tube
Tube
ObsoleteSet(Preset) and ResetD-TypeComplementary2140 MHz60ns @ 15V, 50pFPositive Edge3.4mA, 3.4mA3V ~ 15V4 µA7.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
8-XSON_SOT833-1 Pkg
74LVC1G74GT,115
IC FF D-TYPE SNGL 1BIT 8XSON
Nexperia USA Inc.
51 486
In Stock
1 : 0,48000 €
Cut Tape (CT)
5 000 : 0,16027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary11200 MHz4.1ns @ 5V, 50pFPositive Edge32mA, 32mA1.65V ~ 5.5V40 µA4 pF-40°C ~ 125°C (TA)Surface Mount8-XSON, SOT833-1 (1.95x1)8-XFDFN
6-XSON, SOT886
74AUP1G80GM,115
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
5 977
In Stock
1 : 0,52000 €
Cut Tape (CT)
5 000 : 0,17156 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeInverted11309 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA1.5 pF-40°C ~ 125°C (TA)Surface Mount6-XSON, SOT886 (1.45x1)6-XFDFN
14-DHVQFN
74ALVC74BQ,115
IC FF D-TYPE DUAL 1BIT 14DHVQFN
Nexperia USA Inc.
15 603
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,19880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary21425 MHz3.8ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA3.5 pF-40°C ~ 85°C (TA)Surface Mount14-DHVQFN (2.5x3)14-VFQFN Exposed Pad
14-SOIC-SOT108-1
HEF4013BT-Q100J
IC FF D-TYPE DUAL 1BIT 14SO
Nexperia USA Inc.
9 287
In Stock
1 : 0,57000 €
Cut Tape (CT)
2 500 : 0,20377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSet(Preset) and ResetD-TypeComplementary2140 MHz60ns @ 15V, 50pFPositive Edge3.4mA, 3.4mA3V ~ 15V4 µA7.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
TSSOP20, SOT360
74LVC574APW,118
IC FF D-TYPE SNGL 8BIT 20TSSOP
Nexperia USA Inc.
5 783
In Stock
1 : 0,60000 €
Cut Tape (CT)
2 500 : 0,21490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardD-TypeTri-State, Non-Inverted18200 MHz7ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA5 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
TSSOP20, SOT360
74LVC574APW,112
IC FF D-TYPE SNGL 8BIT 20TSSOP
Nexperia USA Inc.
0
In Stock
54 475
Marketplace
1 901 : 0,16675 €
Bulk
1 875 : 0,21447 €
Tube
Bulk
Tube
ObsoleteStandardD-TypeTri-State, Non-Inverted18200 MHz7ns @ 3.3V, 50pFPositive Edge24mA, 24mA1.65V ~ 3.6V10 µA5 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
SOT363
74AUP1G175GW,125
IC FF D-TYPE SNGL 1BIT 6TSSOP
Nexperia USA Inc.
974
In Stock
1 : 0,63000 €
Cut Tape (CT)
3 000 : 0,21969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveResetD-TypeNon-Inverted11300 MHz5.7ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
Showing
1 - 25
of 543

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.