Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 878 In Stock | 1 : 1,70000 € Cut Tape (CT) 3 000 : 0,85888 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 105V/µs | 50 MHz | 110 MHz | 300 nA | 400 µV | 700µA | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2 056 In Stock | 1 : 1,70000 € Cut Tape (CT) 3 000 : 0,85888 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 105V/µs | 50 MHz | - | 300 nA | 400 µV | 700µA | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
281 In Stock | 1 : 2,00000 € Cut Tape (CT) 3 000 : 1,02381 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Push-Pull, Rail-to-Rail | 4.5V/µs | 13 MHz | - | 0.01 pA | 2 µV | 1.22mA | 65 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
1 895 In Stock | 1 : 3,26000 € Cut Tape (CT) 2 500 : 1,76209 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Push-Pull, Rail-to-Rail | 100V/µs | 50 MHz | 105 MHz | 300 nA | 10 µV | 800µA (x2 Channels) | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3 058 In Stock | 1 : 1,81000 € Bulk | Bulk | Active | Voltage Feedback | 2 | Push-Pull, Rail-to-Rail | 105V/µs | 50 MHz | 110 MHz | 300 nA | 400 µV | 700µA (x2 Channels) | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFQFN | 10-WQFN (2x2) |