Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 421 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,17057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
46 829 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,17057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
20 465 In Stock | 1 : 0,56000 € Cut Tape (CT) 3 000 : 0,25456 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2 765 In Stock | 1 : 0,59000 € Cut Tape (CT) 3 000 : 0,26546 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA (x2 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 9-XFBGA, DSBGA | 9-DSBGA (1x1) | |||
2 118 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,26746 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
31 859 In Stock | 1 : 0,68000 € Cut Tape (CT) 2 000 : 0,31781 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
7 325 In Stock | 1 : 0,35000 € Cut Tape (CT) 3 000 : 0,14850 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
3 669 In Stock | 1 : 0,46000 € Cut Tape (CT) 3 000 : 0,20110 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Push-Pull, Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
16 305 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,16690 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFDFN Exposed Pad | 5-X2SON (0.8x0.8) | |||
18 435 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,17057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
1 860 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,17057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1 240 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,17057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
10 983 In Stock | 1 : 0,51000 € Cut Tape (CT) 2 500 : 0,23086 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | |||
8 248 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,26746 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3 118 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 000 : 0,27005 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
2 442 In Stock | 1 : 0,59000 € Cut Tape (CT) 3 000 : 0,26546 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
5 052 In Stock | 1 : 0,78000 € Cut Tape (CT) 3 000 : 0,36431 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | |||
2 101 In Stock | 1 : 0,79000 € Cut Tape (CT) 3 000 : 0,36791 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA (x4 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN | |||
42 266 In Stock | 1 : 0,88000 € Cut Tape (CT) 3 000 : 0,41708 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
5 248 In Stock | 1 : 0,89000 € Cut Tape (CT) 3 000 : 0,42426 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-XFQFN | 14-QFN (2x2) | |||
8 408 In Stock | 1 : 1,22000 € Cut Tape (CT) 250 : 0,66788 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
4 778 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,16690 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Push-Pull, Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 4-XFDFN Exposed Pad | 5-X2SON (0.8x0.8) | |||
714 In Stock | 1 : 0,68000 € Cut Tape (CT) 2 500 : 0,31485 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
567 In Stock | 1 : 1,13000 € Cut Tape (CT) 250 : 0,61932 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
0 In Stock Check Lead Time | 1 : 0,71000 € Cut Tape (CT) 3 000 : 0,33184 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |