Audio Amplifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 246 In Stock | 1 : 0,97000 € Cut Tape (CT) 2 500 : 0,17756 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
82 311 In Stock | 1 : 0,94000 € Cut Tape (CT) 2 500 : 0,16949 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1 880 In Stock 9 000 Factory | 1 : 1,02000 € Cut Tape (CT) 3 000 : 0,23554 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-DFN (3x3) | 8-WDFN Exposed Pad |