Limit Switches

Results: 74
Packaging
BulkTray
Current Rating (Amps)
100mA (AC/DC)1A (AC/DC)3A (AC/DC)
Voltage Rating - DC
24 V60 V
Actuator Type
Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
Chassis MountThrough HoleThrough Hole, Right Angle
Termination Style
PC PinSolder Lug
Operating Force
13gf21gf25gf27gf30gf33gf34gf39gf40gf43gf47gf48gf49gf50gf
Release Force
2gf3gf5.000gf5gf6.000gf6gf7gf8.000gf8gf10gf11gf21gf35gf
Operating Position
0.272" (6.9mm)0.311" (7.90mm)0.312" (7.9mm)0.330" (8.4mm)0.343" (8.7mm)0.374" (9.5mm)0.380" (9.7mm)0.386" (9.8mm)0.420" (10.7mm)0.421" (10.70mm)0.423" (10.75mm)0.539" (13.7mm)
Pretravel
0.024" (0.6mm)0.055" (1.4mm)0.094" (2.4mm)0.118" (3.0mm)0.120" (3.0mm)0.138" (3.5mm)0.154" (3.9mm)0.170" (4.3mm)0.172" (4.4mm)0.272" (6.9mm)
Overtravel
0.008" (0.2mm)0.012" (0.3mm)0.020" (0.5mm)0.022" (0.55mm)0.024" (0.6mm)0.025" (0.6mm)0.026" (0.7mm)0.049" (1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
ZMA03A150P00PC
ZMA00A080P00PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
1 669
In Stock
1 : 0,71000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Round (Pin Plunger)
Through Hole
PC Pin
-
-
80gf
21gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
ZMA00A150L04PC
ZMA00A150L04PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
14 060
In Stock
1 : 0,97000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole
PC Pin
-
-
50gf
8.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA Series
ZMA03A150L04PC
SWITCH SNAP ACTION SPDT 3A 125V
C&K
27 630
In Stock
1 : 0,78000 €
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Lever, Straight
Through Hole
PC Pin
-
-
50gf
8.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA00A080S06PC
ZMA00A080S06PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
673
In Stock
1 : 0,81000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Simulated Roller
Through Hole
PC Pin
-
-
33gf
5.000gf
0.420" (10.7mm)
0.055" (1.4mm)
-
0.049" (1.25mm)
-40°C ~ 85°C
ZMA03A150P00PC
ZMA03A150P00PC
SWITCH SNAP ACTION SPDT 3A 125V
C&K
12 568
In Stock
1 : 0,97000 €
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Round (Pin Plunger)
Through Hole
PC Pin
-
-
150gf
35gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
ZMA03A150L11LC
ZMA00A080L04LC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
465
In Stock
1 : 0,97000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
30gf
5.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA00A080L04EC
ZMA00A080L04EC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
258
In Stock
1 : 1,02000 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
30gf
5.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA00A080L04PC
ZMA00A080L04PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
3 099
In Stock
1 : 1,04000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole
PC Pin
-
-
30gf
5.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA_Straight-Lever
ZMA00A080L04RC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
500
In Stock
1 : 1,10000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
30gf
5.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA03A150L11LC
ZMA03A150L11LC
SWITCH SNAP ACTION SPDT 3A 125V
C&K
505
In Stock
1 : 1,27000 €
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
39gf
6.000gf
0.343" (8.7mm)
0.172" (4.4mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA Series
ZMA00A150S06PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
329
In Stock
1 : 1,31000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Simulated Roller
Through Hole
PC Pin
-
-
49gf
11gf
0.420" (10.7mm)
0.055" (1.4mm)
-
0.049" (1.25mm)
-40°C ~ 85°C
ZMA Series
ZMA03A150S06PC
SWITCH SNAP ACTION SPDT 3A 125V
C&K
478
In Stock
1 : 1,38000 €
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Lever, Simulated Roller
Through Hole
PC Pin
-
-
49gf
11gf
0.420" (10.7mm)
0.055" (1.4mm)
-
0.049" (1.25mm)
-40°C ~ 85°C
ZMA00A150S06RC
ZMA00A150P00LC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
0
In Stock
Check Lead Time
500 : 0,91006 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
-
-
150gf
35gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
ZMA_Straight-Lever
ZMA03A150L04LC
SWITCH SNAP ACTION SPDT 3A 125V
C&K
0
In Stock
Check Lead Time
500 : 1,07416 €
Tray
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
24 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
50gf
8.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
ZMA00A150P00PC
ZMA00A150P00PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
165
In Stock
1 : 0,52000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Round (Pin Plunger)
Through Hole
PC Pin
-
-
150gf
35gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
ZMA_Straight-Lever
ZMA00A150L04RC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
100
In Stock
1 : 1,40000 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole, Right Angle
PC Pin
-
-
50gf
8.000gf
0.312" (7.9mm)
0.120" (3.0mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A080P00PC1
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
2 500 : 0,33549 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Round (Pin Plunger)
Through Hole
PC Pin
-
-
80gf
21gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A150S03LC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
2 500 : 0,51172 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Simulated Roller
Through Hole
PC Pin
-
-
150gf
7gf
0.386" (9.8mm)
0.138" (3.5mm)
-
0.026" (0.7mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A080L21EC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
1 000 : 0,58184 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
30gf
2gf
0.330" (8.4mm)
0.094" (2.4mm)
-
0.025" (0.6mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A150L11PC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
1 000 : 0,62380 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole
PC Pin
-
-
39gf
6gf
0.343" (8.7mm)
0.172" (4.4mm)
-
0.024" (0.6mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMAG00080L11EC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
2 500 : 0,65834 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Chassis Mount
Solder Lug
-
-
25gf
6gf
0.343" (8.7mm)
0.172" (4.4mm)
-
0.024" (0.6mm)
-40°C ~ 85°C
ZMA00A150S06RC
ZMA00A080P00RC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
0
In Stock
Check Lead Time
500 : 0,68478 €
Tray
Tray
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
-
-
80gf
21gf
0.272" (6.9mm)
0.024" (0.6mm)
-
0.008" (0.2mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A150S03RC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
500 : 0,69446 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Simulated Roller
Through Hole, Right Angle
PC Pin
-
-
43gf
7gf
0.386" (9.8mm)
0.138" (3.5mm)
-
0.026" (0.7mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A150L08RC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
500 : 0,69446 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole
PC Pin
-
-
150gf
8gf
0.311" (7.90mm)
0.118" (3.0mm)
-
0.024" (0.6mm)
-40°C ~ 85°C
SWITCH SNAP ACT SPDT 0.1A 125V
ZMA00A080L30PC
SWITCH SNAP ACT SPDT 0.1A 125V
C&K
0
In Stock
Check Lead Time
500 : 0,71574 €
Bulk
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
60 V
Lever, Straight
Through Hole
PC Pin
-
-
13gf
2gf
0.374" (9.5mm)
0.272" (6.9mm)
-
0.022" (0.55mm)
-40°C ~ 85°C
Showing
of 74

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.