Limit Switches

Results: 3
Actuator Type
Lever, RollerLever, StraightRound (Pin Plunger)
Termination Style
Quick Connect - 0.110" (2.8mm)Solder Lug
Operating Force
56gf60gf150gf
Release Force
3.000gf4.000gf20gf
Operating Position
0.330" (8.4mm)0.571" (14.5mm)
Pretravel
0.024" (0.6mm)0.100" (2.5mm)0.110" (2.8mm)
Differential Travel
0.004" (0.1mm)0.020" (0.5mm)0.030" (0.76mm)
Overtravel
0.015" (0.4mm)0.030" (0.76mm)0.047" (1.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom5A (AC)250 VLever, StraightChassis MountSolder Lug--56gf3.000gf0.330" (8.4mm)0.110" (2.8mm)0.030" (0.76mm)0.047" (1.2mm)-25°C ~ 82°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom5A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.110" (2.8mm)--150gf20gf0.330" (8.4mm)0.024" (0.6mm)0.004" (0.1mm)0.015" (0.4mm)-25°C ~ 82°C
0
In Stock
Obsolete
Bulk
ObsoleteSPDTOn-Mom5A (AC)250 VLever, RollerChassis MountQuick Connect - 0.110" (2.8mm)--60gf4.000gf0.571" (14.5mm)0.100" (2.5mm)0.020" (0.5mm)0.030" (0.76mm)-25°C ~ 82°C
Showing
of 3

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.