Limit Switches

Results: 8
Actuator Type
Lever, StraightRound (Pin Plunger)
Mounting Type
Through HoleThrough Hole, Right Angle
Features
-Actuator Mounted Left SideActuator Mounted Right Side
Operating Force
25gf87gf
Release Force
2.039gf5.099gf
Operating Position
0.276" (7.0mm)0.328" (8.3mm)
Pretravel
0.020" (0.5mm)-
Differential Travel
0.005" (0.13mm)0.020" (0.5mm)
Overtravel
0.010" (0.25mm)0.022" (0.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D2FS-F-N
D2FS-F-N
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
1 524
In Stock
1 000
Factory
1 : 0,73000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
87gf
5.099gf
0.276" (7.0mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-20°C ~ 70°C
D2FS-FL-N
D2FS-FL-N
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
2 452
In Stock
1 : 0,85000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Lever, Straight
Through Hole
PC Pin
IP40
-
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2FS-FL-N-A
D2FS-FL-N-A
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
12 811
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Lever, Straight
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Right Side
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2FS-FL-N-A1
D2FS-FL-N-A1
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
428
In Stock
900
Factory
1 : 1,22000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Lever, Straight
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Left Side
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2FS-FL-N-T
D2FS-FL-N-T
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
3 731
In Stock
1 : 0,85000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Lever, Straight
Through Hole
PC Pin
IP40
-
25gf
2.039gf
0.328" (8.3mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-20°C ~ 70°C
D2FS-F-N-T
D2FS-F-N-T
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
514
In Stock
1 : 0,51000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
87gf
5.099gf
0.276" (7.0mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-20°C ~ 70°C
D2FS-F-N-A
D2FS-F-N-A
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
305
In Stock
7 200
Factory
1 : 0,75000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Right Side
87gf
5.099gf
0.276" (7.0mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-20°C ~ 70°C
D2FS-F-N-A1
D2FS-F-N-A1
SWITCH SNAP ACT SPST-NO 0.1A 6V
Omron Electronics Inc-EMC Div
202
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
6 V
Round (Pin Plunger)
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Left Side
87gf
5.099gf
0.276" (7.0mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-20°C ~ 70°C
Showing
of 8

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.