LED White Lighting

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flux @ 25°C, Current - Test
30lm (Typ)31lm (Typ)44lm (Typ)47lm (Typ)50lm (Typ)
Lumens/Watt @ Current - Test
84 lm/W86 lm/W123 lm/W131 lm/W139 lm/W
Supplier Device Package
14112835
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON 2835
L128-MM00CA3500000
LED LUXEON FRESHFOCUS MARB MEAT
Lumileds
85 643
In Stock
1 : 0,41000 €
Cut Tape (CT)
4 000 : 0,10392 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
30lm (Typ)
120mA
3V
84 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON 2835
L128-FS00CA3500000
LED LUXEON FRESHFOCUS FISH 2835
Lumileds
0
In Stock
Check Lead Time
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,07796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
50lm (Typ)
120mA
3V
139 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON 2835
L128-PR00CA3500000
LED LUXEON FRESHFOCUS PRODUCE
Lumileds
1 826
In Stock
1 : 0,46000 €
Cut Tape (CT)
4 000 : 0,06885 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
44lm (Typ)
120mA
3V
123 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON 2835
L128-RM00CA3500000
LED LUXEON FRESHFOCUS RED MEAT
Lumileds
229
In Stock
1 : 0,55000 €
Cut Tape (CT)
120 000 : 0,05522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
31lm (Typ)
120mA
3V
86 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LED LUXEON FRESHFOCUS BREAD 1411
L128-BD00CA3500000
LED LUXEON FRESHFOCUS BREAD 1411
Lumileds
0
In Stock
Check Lead Time
120 000 : 0,05522 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
-
47lm (Typ)
120mA
3V
131 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
Showing
of 5

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.