LED White Lighting

Results: 19
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
-WhiteWhite, NeutralWhite, Warm
CCT (K)
3500K4000K-
Flux @ 25°C, Current - Test
6lm (5lm ~ 7lm)7lm (5lm ~ 8lm)7lm (6lm ~ 8lm)7lm (Typ)8lm (6lm ~ 9lm)-
Current - Test
10mA20mA
Voltage - Forward (Vf) (Typ)
3V3.05V
Lumens/Watt @ Current - Test
98 lm/W107 lm/W115 lm/W123 lm/W-
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6 850
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,15909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Bulk
Obsolete
White
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Bulk
Obsolete
White
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Bulk
Obsolete
White
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Bulk
Obsolete
White
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Bulk
Obsolete
White
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Active
Tape & Reel (TR)
Active
-
-
-
-
20mA
3.05V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White, Neutral
4000K
-
-
10mA
3V
-
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
-
8lm (6lm ~ 9lm)
20mA
3.05V
123 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
-
6lm (5lm ~ 7lm)
20mA
3.05V
98 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
-
7lm (5lm ~ 8lm)
20mA
3.05V
107 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
7lm (6lm ~ 8lm)
20mA
3.05V
115 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
8lm (6lm ~ 9lm)
20mA
3.05V
123 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
6lm (5lm ~ 7lm)
20mA
3.05V
98 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
8lm (6lm ~ 9lm)
20mA
3.05V
123 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
7lm (6lm ~ 8lm)
20mA
3.05V
115 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
7lm (Typ)
20mA
3.05V
107 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
6lm (5lm ~ 7lm)
20mA
3.05V
98 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
7lm (5lm ~ 8lm)
20mA
3.05V
107 lm/W
82 (Typ)
30mA
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
Showing
of 19

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.