Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON C Blue
L1C1-BLU1000000000
LED LUXEON C BLUE 475NM SMD
Lumileds
20 127
In Stock
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA2.84V43 lm/W1.05A43lm (Typ)85°C170°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON_RED
L1C1-RED1000000000
LED LUXEON C RED 629NM SMD
Lumileds
7 133
In Stock
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed629nm (624nm ~ 634nm)350mA2V53 lm/W1.05A37lm (35lm ~ 39lm)85°C162°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-RYL1000000000
LED LUXEON C BLUE 450NM SMD
Lumileds
5 043
In Stock
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue450nm (440nm ~ 460nm)350mA2.75V-1.05A506mW (480mW ~ 532mW)85°C165°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-GRN1000000000
LED LUXEON C GREEN 530NM SMD
Lumileds
11 626
In Stock
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen530nm (520nm ~ 540nm)350mA3.05V108 lm/W1.05A115lm (Typ)85°C170°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-LME1000000000
LED LUXEON C GREEN SMD
Lumileds
9 015
In Stock
1 : 2,78000 €
Cut Tape (CT)
1 000 : 1,10817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-350mA2.75V152 lm/W1.225A146lm (140lm ~ 152lm)85°C150°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON_RED
L1C1-FRD1000000000
LED LUXEON C RED 735NM SMD
Lumileds
1 270
In Stock
1 : 2,98000 €
Cut Tape (CT)
1 000 : 1,25595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed735nm (720nm ~ 750nm)350mA1.73V-700mA210mW (190mW ~ 230mW)85°C162°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-CYN1000000000
LED LUXEON C CYAN 500NM SMD
Lumileds
2 172
In Stock
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCyan500nm (490nm ~ 510nm)350mA3.05V94 lm/W1.05A100lm (Typ)85°C170°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
0
In Stock
Check Lead Time
10 000 : 0,79240 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveBlue-350mA3.08V48 lm/W1.05A52lm (Typ)85°C161°Surface Mount2-SMD, No Lead-0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
LUXEON C Red
L1C1-RNG1000000000
LED LUXEON C RED-ORG 619NM SMD
Lumileds
0
In Stock
Check Lead Time
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed-Orange619nm (614nm ~ 624nm)350mA2.05V72 lm/W1.05A52lm (Typ)85°C150°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON-AMBER
L1C1-AMB1000000000
LED LUXEON C AMBER 593NM SMD
Lumileds
0
In Stock
Check Lead Time
1 : 2,19000 €
Cut Tape (CT)
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber593nm (585nm ~ 600nm)350mA2.05V35 lm/W1.05A25lm (20lm ~ 30lm)85°C162°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-MNT1000000000
LED LUXEON C GREEN SMD
Lumileds
0
In Stock
Check Lead Time
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-350mA2.75V152 lm/W1.225A146lm (140lm ~ 152lm)85°C150°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
0
In Stock
Check Lead Time
1 000 : 0,87164 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveViolet-350mA2.83V-1.225A595mW (Typ)85°C165°Surface Mount3-SMD, No Lead-0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
0
In Stock
Check Lead Time
10 000 : 1,08015 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--------------
LUXEON C Amber
L1C1-PCA1000000000
LED LUXEON C AMBER SMD
Lumileds
0
In Stock
Check Lead Time
1 000 : 1,25595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber-350mA2.75V98 lm/W1.05A94lm (Typ)85°C150°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
0
In Stock
Check Lead Time
1 000 : 1,25595 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed-350mA2.05V-700mA210lm (Typ)85°C162°Surface Mount3-SMD, No Lead-0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
Showing
1 - 15
of 15

Color LED Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.