Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
17 161
In Stock
1 : 1,77000 €
Cut Tape (CT)
1 000 : 0,70730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed660nm (650nm ~ 670nm)700mA2.2V-1A-25°C130°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.081" (2.05mm)
7 905
In Stock
1 : 1,92000 €
Cut Tape (CT)
1 000 : 0,76544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed660nm (650nm ~ 670nm)700mA2.07V-1A1058mW (995mW ~ 1120mW)25°C130°Surface Mount1414 (3535 Metric)35350.138" L x 0.138" W (3.50mm x 3.50mm)0.093" (2.36mm)
1 505
In Stock
1 : 0,88000 €
Cut Tape (CT)
1 000 : 0,29461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue454nm350mA2.86V-1A-25°C130°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.078" (1.98mm)
0
In Stock
8 000 : 0,56308 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed630nm (Typ)350mA2.15V-1A-25°C120°Surface Mount1414 (3535 Metric)35350.138" L x 0.138" W (3.50mm x 3.50mm)0.083" (2.11mm)
0
In Stock
8 000 : 0,56308 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed660nm (650nm ~ 670nm)350mA2.2V-1A-25°C120°Surface Mount1414 (3535 Metric)35350.138" L x 0.138" W (3.50mm x 3.50mm)0.086" (2.19mm)
0
In Stock
8 000 : 0,82513 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed730nm (720nm ~ 740nm)350mA1.9V-1A-25°C120°Surface Mount1414 (3535 Metric)35350.138" L x 0.138" W (3.50mm x 3.50mm)0.086" (2.19mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed643nm (Typ)350mA2.2V-1A425mW (Typ)25°C120°Surface Mount1414 (3535 Metric)35350.138" L x 0.138" W (3.50mm x 3.50mm)0.083" (2.11mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed660nm (650nm ~ 670nm)700mA2.2V-1A-25°C130°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.081" (2.05mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed625nm350mA2.1V-1A-25°C120°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.078" (1.98mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed630nm (620nm ~ 740nm)350mA1.9V-1A-25°C120°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.078" (1.98mm)
Showing
1 - 10
of 10

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.