Showing
1 - 23
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
5 531
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,10606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyGreen562nm (557nm ~ 566nm)20mA2.1V7 lm/W50mA0.30lm (0.15lm ~ 0.48lm)25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
0
In Stock
12 000 : 0,07638 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed625nm (Typ)20mA2.05V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
0
In Stock
8 000 : 0,09641 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyGreen559nm (554nm ~ 563nm)20mA2.1V5 lm/W50mA0.20lm (0.09lm ~ 0.30lm)25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
0
In Stock
6 000 : 0,12428 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
6 000 : 0,13620 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed625nm (Typ)20mA1.95V-50mA-25°C30°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.150" (3.80mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-V1BB-25-Z
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
4 000 : 0,26398 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LA G67F-CADA-24-1-Z, LY G67B-ABCA-26-1-Z
LY G67B-ABCA-26-1-Z
LED 587NM YELLOW CLEAR 6PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteYellow587nm (580nm ~ 595nm)140mA2.2V21 lm/W200mA--120°Surface Mount6-SMD, J-Lead6-PLCC0.130" L x 0.118" W (3.30mm x 3.00mm)0.079" (2.00mm)
LED TOPLED RED 645NM SMD
SFH 4272-Z
LED TOPLED RED 645NM SMD
OSRAM Opto (ams OSRAM)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRed645nm (Typ)20mA2V-30mA-25°C-Surface Mount2-SMD, J-LeadSMD0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-AABB-25-Z
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-AA-4-Z-XX
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-V1BB-24
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-V2AB-45-Z
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-AABB-5-XX
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
LED TOPLED GREEN 505NM 2PLCC
LV T6SG-V2BA-24
LED TOPLED GREEN 505NM 2PLCC
OSRAM Opto (ams OSRAM)
0
In Stock
Active
Bulk
ActiveGreen505nm (Typ)20mA3.2V-50mA-25°C120°Surface Mount2-PLCC2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellow590nm (Typ)50mA2.15V-70mA-25°C60°Surface Mount4-PLCC4-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.138" (3.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRed626nm (620nm ~ 632nm)20mA2.2V-30mA-25°C120°Surface Mount2-SMD, J-Lead2-PLCC0.126" L x 0.110" W (3.20mm x 2.80mm)0.083" (2.10mm)
Showing
1 - 23
of 23

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.