628mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 627 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,14168 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 628mcd | Rectangle with Flat Top | - | 3.1V | 20mA | - | Surface Mount | 473nm | - | - | 2-SMD, J-Lead | 2-PLCC | 2.70mm L x 2.00mm W | 1.40mm | ||
0 In Stock Check Lead Time | 8 000 : 0,09326 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 628mcd | Rectangle with Flat Top | - | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 528nm | 518nm | - | 2-SMD, No Lead | SMD | 2.85mm L x 1.20mm W | 0.80mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Green | Standard | Colorless | Clear | 628mcd | Round with Flat Top | - | 3.3V | 20mA | 120° | Surface Mount | 528nm | 518nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.00mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber | Standard | Colorless | Clear | 628mcd | Round with Flat Top | 3.40mm Dia | 2.15V | 140mA | 120° | Surface Mount, Right Angle | 617nm | - | - | 2-PLCC | 2-PLCC | 4.80mm L x 3.80mm W | 4.70mm | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Blue | Standard | - | - | 628mcd | Round with Flat Top | - | 3.6V | 30mA | - | Surface Mount | 470nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 2.05mm |