610nm LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
INL-(3,5)AX30
INL-3AA30
LED AMBER CLEAR 3MM T/H
Inolux
2 820
In Stock
1 : 0,30000 €
Bulk
Bulk
Active
Amber
Standard
Colorless
Clear
460mcd
Round with Domed Top
3mm, T-1
2V
20mA
30°
Through Hole
610nm
605nm
-
Radial
3mm
3.05mm Dia
5.08mm
XZMOK168W
XZMOK168W
LED ORNG CLEAR CHIP SMD R/A
SunLED
2 662
In Stock
1 : 0,51000 €
Cut Tape (CT)
4 000 : 0,11762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
Colorless
Clear
1095mcd
Round with Domed Top
0.95mm Dia
2.1V
20mA
25°
Surface Mount, Right Angle
610nm
610nm
-
2-SMD, No Lead
Chip LED
1.80mm L x 1.50mm W
0.70mm
Showing
of 2

610nm LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.