LED Indication - Discrete

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
GreenRedYellow
Millicandela Rating
0.16mcd0.4mcd1.6mcd3mcd5.5mcd6mcd17mcd
Voltage - Forward (Vf) (Typ)
1.7V2V2.1V
Current - Test
1mA20mA
Wavelength - Peak
570nm585nm640nm660nm
Supplier Device Package
2-SMDSMD
Height (Max)
1.60mm1.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
19 682
In Stock
1 : 0,74000 €
Cut Tape (CT)
2 000 : 0,23263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard-Clear5.5mcdRectangle with Flat Top2.50mm x 2.00mm2.1V20mA150°Surface Mount-570nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
45 736
In Stock
1 : 0,74000 €
Cut Tape (CT)
2 000 : 0,23263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard-Clear3mcdRectangle with Flat Top2.50mm x 2.00mm2V20mA150°Surface Mount-640nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
1 : 0,55000 €
Cut Tape (CT)
2 000 : 0,13861 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteYellowStandard-Clear6mcdRectangle with Flat Top2.50mm x 2.00mm2V20mA150°Surface Mount-585nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRedStandard-Clear17mcdRectangle with Flat Top2.50mm x 2.00mm1.7V20mA150°Surface Mount-660nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRedStandard-Clear0.16mcdRectangle with Flat Top2.50mm x 2.00mm2V1mA150°Surface Mount-640nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellowStandard-Clear0.4mcdRectangle with Flat Top2.50mm x 2.00mm2.1V1mA150°Surface Mount-585nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGreenStandard-Clear0.16mcdRectangle with Flat Top2.50mm x 2.00mm2.1V1mA150°Surface Mount-570nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRedStandard-Clear1.6mcdRectangle with Flat Top2.50mm x 2.00mm1.7V1mA150°Surface Mount-660nm-2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteYellowStandard-Clear0.4mcdRectangle with Flat Top2.50mm x 2.00mm2.1V1mA150°Surface Mount-585nm-2-SMD, Gull Wing2-SMD2.50mm L x 2.00mm W1.80mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.