LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 669 In Stock | 1 : 0,59000 € Cut Tape (CT) 6 000 : 0,13791 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 1.80mm Dia | 2.3V | 50mA | 11° | Surface Mount | 589nm | 591nm | - | 2-SMD, Gull Wing | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
73 050 In Stock | 1 : 0,59000 € Cut Tape (CT) 6 000 : 0,13793 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 14500mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 50mA | 11° | Surface Mount | 624nm | 632nm | - | 2-SMD, Gull Wing | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
16 745 In Stock | 1 : 0,59000 € Cut Tape (CT) 6 000 : 0,13793 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 14500mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 50mA | 11° | Surface Mount, Bottom Entry | 624nm | 632nm | - | 2-SMD, Z-Bend | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
7 317 In Stock | 1 : 0,59000 € Cut Tape (CT) 6 000 : 0,13793 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 1.80mm Dia | 2.3V | 50mA | 11° | Surface Mount, Bottom Entry | 589nm | 591nm | - | 2-SMD, Z-Bend | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
5 454 In Stock | 1 : 0,59000 € Cut Tape (CT) 1 500 : 0,15749 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 1.80mm Dia | 2.3V | 50mA | 11° | Surface Mount | 616nm | 622nm | - | 2-SMD, Gull Wing | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
1 305 In Stock | 1 : 0,59000 € Cut Tape (CT) 6 000 : 0,13793 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 1.80mm Dia | 2.3V | 50mA | 11° | Surface Mount, Bottom Entry | 616nm | 622nm | - | 2-SMD, Z-Bend | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
18 167 In Stock | 1 : 0,64000 € Cut Tape (CT) 6 000 : 0,15073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 11000mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 50mA | 11° | Surface Mount | 630nm | 639nm | - | 2-SMD, Gull Wing | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm | |||
730 In Stock | 1 : 0,64000 € Cut Tape (CT) 6 000 : 0,15073 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 11000mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 50mA | 11° | Surface Mount, Bottom Entry | 630nm | 639nm | - | 2-SMD, Z-Bend | 2-SMD | 2.30mm L x 2.30mm W | 2.97mm |