LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 641 In Stock | 1 : 0,35000 € Cut Tape (CT) 3 000 : 0,07429 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 300mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.7V | 5mA | 120° | Surface Mount | 525nm | 524nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
4 856 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,05229 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 100mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 622nm | 625nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
17 315 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,06015 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | - | Clear | 30mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 5mA | 120° | Surface Mount | 605nm | 603nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
4 873 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,06015 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | Clear | 23mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 5mA | 120° | Surface Mount | 585nm | 592nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
17 726 In Stock | 1 : 0,35000 € Cut Tape (CT) 3 000 : 0,08111 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | Clear | 30mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.9V | 5mA | 120° | Surface Mount | 467nm | 467nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
26 447 In Stock | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,08449 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 285mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.2V | 5mA | 120° | Surface Mount | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm | |||
2 970 In Stock | 1 : 0,32000 € Cut Tape (CT) 3 000 : 0,07135 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | - | Clear | 11.5mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 5mA | 120° | Surface Mount | 571nm | 574nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm |