LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S63BT
IN-S63BT5UW
LED WHITE CLEAR 0603 SMD
Inolux
41 366
In Stock
1 : 0,30000 €
Cut Tape (CT)
4 000 : 0,05939 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Clear
Clear
450mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3V
5mA
120°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BT5B
LED BLUE CLEAR 0603 SMD
Inolux
6 208
In Stock
1 : 0,24000 €
Cut Tape (CT)
4 000 : 0,04431 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Clear
Clear
72mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3V
5mA
120°
Surface Mount
468nm
470nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BTR
LED RED CLEAR 0603 SMD
Inolux
5 413
In Stock
1 : 0,24000 €
Cut Tape (CT)
4 000 : 0,04431 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Clear
Clear
140mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
622nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BTA
LED AMBER CLEAR 0603 SMD
Inolux
1 214
In Stock
1 : 0,24000 €
Cut Tape (CT)
4 000 : 0,04463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Clear
Clear
140mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
605nm
609nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BTG
LED GREEN CLEAR 0603 SMD
Inolux
1 191
In Stock
1 : 0,30000 €
Cut Tape (CT)
4 000 : 0,06084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
720mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
527nm
530nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BTYG
LED YLW-GRN CLEAR 0603 SMD
Inolux
988
In Stock
1 : 0,31000 €
Cut Tape (CT)
4 000 : 0,05528 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Clear
Clear
35mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
573nm
576nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
IN-S63BT
IN-S63BTY
LED YELLOW CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
1 : 0,31000 €
Cut Tape (CT)
4 000 : 0,05528 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Clear
Clear
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
591nm
592nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.