LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 709 In Stock | 1 : 0,23000 € Cut Tape (CT) 4 000 : 0,04328 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 285mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
12 903 In Stock | 1 : 0,22000 € Cut Tape (CT) 4 000 : 0,04034 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Clear | Clear | 35mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 120° | Surface Mount | 589nm | 593nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
47 146 In Stock | 1 : 0,23000 € Cut Tape (CT) 4 000 : 0,04328 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Clear | Clear | 35mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 120° | Surface Mount | 605nm | 609nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
13 672 In Stock | 1 : 0,23000 € Cut Tape (CT) 4 000 : 0,04328 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Clear | Clear | 11.5mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 120° | Surface Mount | 573nm | 574nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
6 043 In Stock | 1 : 0,23000 € Cut Tape (CT) 4 000 : 0,04371 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Clear | Clear | 120mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 622nm | 636nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
24 045 In Stock | 1 : 0,32000 € Cut Tape (CT) 4 000 : 0,06316 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 285mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.7V | 5mA | 120° | Surface Mount | 525nm | 530nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
0 In Stock Check Lead Time | 1 : 0,23000 € Cut Tape (CT) 4 000 : 0,04328 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 45mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |