LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 908 In Stock | 1 : 0,31000 € Cut Tape (CT) 3 000 : 0,05540 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Clear | Clear | 80mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 120° | Surface Mount | 605nm | 610nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
9 050 In Stock | 1 : 0,31000 € Cut Tape (CT) 3 000 : 0,05540 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 625nm | 630nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
9 507 In Stock | 1 : 0,31000 € Cut Tape (CT) 3 000 : 0,05540 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Clear | Clear | 115mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 120° | Surface Mount | 592nm | 594nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
61 829 In Stock | 1 : 0,33000 € Cut Tape (CT) 3 000 : 0,07515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 600mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 120° | Surface Mount | 520nm | 528nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
4 228 In Stock | 1 : 0,31000 € Cut Tape (CT) 3 000 : 0,05540 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Clear | Clear | 45mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 120° | Surface Mount | 572nm | 576nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
0 In Stock Check Lead Time | 1 : 0,34000 € Cut Tape (CT) 3 000 : 0,05983 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 80mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3V | 5mA | 120° | Surface Mount | 470nm | 473nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
0 In Stock Check Lead Time | 1 : 0,29000 € Cut Tape (CT) 3 000 : 0,06552 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 180mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3V | 5mA | 120° | Surface Mount | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm |