LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 744 In Stock | 1 : 0,33000 € Cut Tape (CT) 3 000 : 0,05761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 120° | Surface Mount | 605nm | 610nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
8 397 In Stock | 1 : 0,33000 € Cut Tape (CT) 3 000 : 0,07515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Clear | Clear | 560mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3.2V | 20mA | 120° | Surface Mount | 520nm | 526nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
7 483 In Stock | 1 : 0,35000 € Cut Tape (CT) 3 000 : 0,07804 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 180mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3V | 5mA | 120° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
5 516 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,06744 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3.2V | 20mA | 120° | Surface Mount | 468nm | 472nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
1 116 In Stock | 1 : 0,33000 € Cut Tape (CT) 3 000 : 0,05761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 120° | Surface Mount | 622nm | 630nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
538 In Stock | 1 : 0,33000 € Cut Tape (CT) 3 000 : 0,05761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Clear | Clear | 120mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 120° | Surface Mount | 591nm | 594nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
0 In Stock Check Lead Time | 3 000 : 0,05761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Clear | Clear | 35mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 120° | Surface Mount | 573nm | 576nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm |