Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S85CS5B
IN-S85CS5R
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
6 187
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,05767 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed--Clear35mcdRectangle with Domed Top1.70mm x 0.60mm2V5mA120°Surface Mount, Right Angle622nm625nm-2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
IN-S85CS5B
IN-S85CS5B
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
9 615
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,06325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue--Clear40mcdRectangle with Domed Top1.70mm x 0.60mm2.8V5mA120°Surface Mount, Right Angle470nm467nm-2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
IN-S85CS5B
IN-S85CS5UW
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
11 992
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,07256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--Clear260mcdRectangle with Domed Top1.70mm x 0.60mm2.8V5mA120°Surface Mount, Right Angle---2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
IN-S85CS5B
IN-S85CS5G
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
7 234
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,07535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen--Clear230mcdRectangle with Domed Top1.70mm x 0.60mm2.8V5mA120°Surface Mount, Right Angle525nm524nm-2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
IN-S85CS5B
IN-S85CS5Y
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
340
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,06325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow--Clear35mcdRectangle with Domed Top1.70mm x 0.60mm2V5mA120°Surface Mount, Right Angle589nm582nm-2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
IN-S85CS5B
IN-S85CS5YG
SIDE VIEW / 0805 / 2.1 X 1.0 X 0
Inolux
265
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,06325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-Green--Clear12mcdRectangle with Domed Top1.70mm x 0.60mm2V5mA120°Surface Mount, Right Angle570nm574nm-2-SMD, No Lead-2.10mm L x 1.00mm W0.70mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.