Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LW-VH8G
LW VH8G-Q2OO-4M6N-1-5-R18-Z
LED WHITE DIFFUSED 0402 SMD R/A
ams-OSRAM USA INC.
62 641
In Stock
1 : 0,49000 €
Cut Tape (CT)
4 000 : 0,12386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhiteStandard-Diffused-Rectangle with Flat Top1.10mm x 0.35mm2.85V5mA105° x 165°Surface Mount, Right Angle---2-SMD, No Lead04021.00mm L x 0.55mm W0.35mm
Chipled Series 0402
LT VH9G-Q2OO-25-1
LED GREEN DIFFUSED 0402 SMD R/A
ams-OSRAM USA INC.
134
In Stock
1 : 0,46000 €
Cut Tape (CT)
4 000 : 0,13995 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused185mcdRectangle with Flat Top1.00mm x 0.33mm2.85V5mA110°, 155°Surface Mount, Right Angle532nm525nm-0402 (1005 Metric)04021.00mm L x 0.55mm W0.35mm
Chipled Series 0402
LA VH9F-Q1R2-24-Z
LED AMBER DIFFUSED SMD R/A
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteAmberStandardWhiteDiffused125.5mcdRectangle with Flat Top1.00mm x 0.33mm2V5mA140°, 165°Surface Mount, Right Angle615nm624nm-0402 (1005 Metric)-1.00mm L x 0.55mm W0.35mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.